Honeywell SDP8405-003

Detector, Phototransistor; T-1; NPN; 20 deg; 30 V; 0.4 V; 12 mA (Min.); 100 nA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Breakdown Voltage30 V
Max Collector Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation70 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
Output Current24 mA
PackagingBulk
PolarityNPN
Power Consumption70 mW
Power Dissipation70 mW
Rise Time15 µs
Viewing Angle20 °
Wavelength935 nm
Dimensions
Diameter3.17 mm
Height6.35 mm
Length3.94 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SDP8405-003.

element14 APAC
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SDP8405-003.

Related Parts

Descriptions

Descriptions of Honeywell SDP8405-003 provided by its distributors.

Detector, Phototransistor; T-1; NPN; 20 deg; 30 V; 0.4 V; 12 mA (Min.); 100 nA
PHOTOTRANSISTOR, T1; Transistor Polarity:NPN; Power Consumption:70mW; Viewing Angle:20°; Transistor Case Style:T-1 (3mm); No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ic Typ:24mA; Fall Time tf:12µs; Half Angle:40°; Operating Temperature Range:-40°C to +85°C; Package / Case:T-1; Peak Spectral Response Wavelength:880nm; Rise Time:12µs; Sensitivity @ mW / cm² Max:24.0@5; Sensitivity @ mW / cm² Min:12.0@5; Transistor Type:Photo; Voltage Vcc:5V
SDP Series Silicon Phototransistor, T-1 Clear Plastic Package The SDP8405 is an NPN silicon phototransistor transfer molded in a T-1 clear plastic package. Transfer molding of this device assures superior optical centerline performance compared to other molding processes. Lead lengths are staggered to provide a simple method of polarity identification.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Breakdown Voltage30 V
Max Collector Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation70 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
Output Current24 mA
PackagingBulk
PolarityNPN
Power Consumption70 mW
Power Dissipation70 mW
Rise Time15 µs
Viewing Angle20 °
Wavelength935 nm
Dimensions
Diameter3.17 mm
Height6.35 mm
Length3.94 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SDP8405-003.

element14 APAC
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago