Littelfuse SDP0242Q12FLRP

Thyristor SIDAC 16V 15A 2-Pin QFN T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage16 V
Current Rating2.2 A
Hold Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits2
Peak Pulse Current30 A
Working Voltage8 V

Documents

Download datasheets and manufacturer documentation for Littelfuse SDP0242Q12FLRP.

Newark
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SDP0242Q12FLRP.

Descriptions

Descriptions of Littelfuse SDP0242Q12FLRP provided by its distributors.

Thyristor SIDAC 16V 15A 2-Pin QFN T/R
SIDACTOR BI 24V 50A QFN 3X3 2L SIDACTOR
SIDACTOR, 16V, QFN; No. of Circuits:2; Thyristor Type:SIDACtor; Thyristor Case:QFN; No. of Pins:2; Peak Off-State Voltage, Vdrm:16V ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage16 V
Current Rating2.2 A
Hold Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits2
Peak Pulse Current30 A
Working Voltage8 V

Documents

Download datasheets and manufacturer documentation for Littelfuse SDP0242Q12FLRP.

Newark
Datasheet5 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant