Diodes Inc. SDM2A20CSP-7

Schottky Rectifier, 20V, 2A, X3-Wlb1406 Rohs Compliant: Yes |Diodes Inc. SDM2A20CSP-7
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Capacitance70 pF
Forward Current2 A
Max Forward Surge Current (Ifsm)20 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-55 °C
Peak Reverse Current80 µA
Dimensions
Height300 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SDM2A20CSP-7.

Newark
Datasheet5 pages8 years ago
Upverter
Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-20.19%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SDM2A20CSP-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. SDM2A20CSP-7 provided by its distributors.

Schottky Rectifier, 20V, 2A, X3-Wlb1406 Rohs Compliant: Yes |Diodes Inc. SDM2A20CSP-7
Rectifier Diode Schottky 20V 2A 2-Pin X3-WLP T/R
DIODE SCHTKY 20V 2A X3-WLB1406-2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDM2A20CSP7

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Capacitance70 pF
Forward Current2 A
Max Forward Surge Current (Ifsm)20 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-55 °C
Peak Reverse Current80 µA
Dimensions
Height300 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SDM2A20CSP-7.

Newark
Datasheet5 pages8 years ago
Upverter
Technical Drawing1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant