Cyntec SDEM20161T-4R7MS

Fixed Ind 4.7UH 1.1A 426MOHM SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionWirewound
Inductance4.7 µH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
RMS Current (Irms)1.1 A
Saturation Current1.26 A
Series Resistance426 mΩ
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Cyntec SDEM20161T-4R7MS.

Master Electronics
Datasheet4 pages3 years ago
Upverter
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-14.93%

Engineering Resources

View Evaluation kits and Reference designs for Cyntec SDEM20161T-4R7MS.

Descriptions

Descriptions of Cyntec SDEM20161T-4R7MS provided by its distributors.

FIXED IND 4.7UH 1.1A 426MOHM SMD

Manufacturer Aliases

Cyntec has several brands around the world that distributors may use as alternate names. Cyntec may also be known as the following names:

  • CYNTEC CO LTD
  • CYNTEC CO
  • CYNTEC INTERNATIONAL LIMITED
  • Delta Electronics/Cyntec
  • CYNTEC LIMITED
  • Cyntec Automotive
  • CYNTEC INTERNATION
  • CYN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDEM20161T4R7MS

Technical Specifications

Technical
CompositionWirewound
Inductance4.7 µH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
RMS Current (Irms)1.1 A
Saturation Current1.26 A
Series Resistance426 mΩ
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Cyntec SDEM20161T-4R7MS.

Master Electronics
Datasheet4 pages3 years ago
Upverter
Datasheet4 pages6 years ago