Semtech SDC36C.TCT

SDC Series Uni-Directional/Bi-Directional Surface Mount TVS Diode - SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage35 V
Clamping Voltage47 V
CompositionZener
DirectionUnidirectional
Element ConfigurationDual
Max Operating Temperature125 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage35 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels2
Number of Unidirectional Channels2
PackagingTape & Reel (TR)
Peak Pulse Current4 A
Peak Pulse Power 225 W
Power Line ProtectionNo
Reverse Standoff Voltage33 V
Test Current1 mA
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Semtech SDC36C.TCT.

element14 APAC
Datasheet6 pages0 years ago
Upverter
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+24.30%

Engineering Resources

View Evaluation kits and Reference designs for Semtech SDC36C.TCT.

Related Parts

Descriptions

Descriptions of Semtech SDC36C.TCT provided by its distributors.

SDC Series Uni-Directional/Bi-Directional Surface Mount TVS Diode - SOT-23
Diode TVS Dual Uni-Dir 33V 350W 3-Pin SOT-23 T/R
Product Range:Sdc36 Series; Tvs Polarity:-; Reverse Standoff Voltage:-; Clamping Voltage Max:-; Diode Case Style:Sot-23; No. Of Pins:-; Minimum Breakdown Voltage:-; Maximum Breakdown Voltage:-; Peak Pulse Power Dissipation:350W Rohs Compliant: Yes |Semtech SDC36C.TCT

Images

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • SMH
  • ST(Semtech)
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • SEMTECH (VA)
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S
  • Semtech (Sierra Wireless)
  • SEMTECH Pb-free
  • SEMTECHPANASONIC
  • SEMTECH-COMMERCIAL

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage35 V
Clamping Voltage47 V
CompositionZener
DirectionUnidirectional
Element ConfigurationDual
Max Operating Temperature125 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage35 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels2
Number of Unidirectional Channels2
PackagingTape & Reel (TR)
Peak Pulse Current4 A
Peak Pulse Power 225 W
Power Line ProtectionNo
Reverse Standoff Voltage33 V
Test Current1 mA
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Semtech SDC36C.TCT.

element14 APAC
Datasheet6 pages0 years ago
Upverter
Datasheet6 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant