C&K Components SDA10H1BD

Slide Switch,STRAIGHT,SPST,OFF-ON,Number Of Positions:10,PC TAIL Terminal,PCB Hole Count:20

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SDA10H1BD 545 Buy Now »
USD
0.783 0.685 0.685
SDA10H1BD 7,610 Buy Now »
USD
1.46 0.988 0.850
Arrow
SDA10H1BD 545 Buy Now »
USD
0.851 0.834 0.760 0.620 0.615
Newark
39M1477 5,707 Buy Now »
USD
2.19 1.97 1.97
Avnet
SDA10H1BD 0 ··
USD
1.57 1.54 1.39 1.39 1.39
Digi-Key
CKN6102-ND 500 Buy Now »
USD
1.80 1.70 1.49 1.11 0.972
Chip One Stop Japan
C1S146000106077 545 Buy Now »
JPY
113.00 85.90 77.50 77.50
Onlinecomponents.com
SDA10H1BD 7,680 Buy Now »
USD
0.870 0.870 0.820 0.790 0.790
Master Electronics
SDA10H1BD 5,997 ··
USD
0.870 0.870 0.820 0.790 0.790
Mouser
611-SDA10H1BD 498 Buy Now »
USD
1.80 1.80 1.49 1.25 1.25
TTI
SDA10H1BD 300 Buy Now »
USD
1.33 1.33 1.33
Future Electronics
SDA10H1BD 3,199 Buy Now »
USD
1.33 1.33 1.29 1.29
Chip One Stop Global
C1S146000008067 80 Buy Now »
JPY
214.00 214.00 193.00 193.00 193.00
Sager Electronics
SDA10H1BD 0 ··
USD
1.09 1.06
Electro Sonic
SDA10H1BD 7,680 Buy Now »
USD
0.922 0.922 0.869 0.837 0.837
Avnet Europe
SDA10H1BD 0 ··
EUR
1.42 1.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
SDA10H1BD 170 Buy Now »
USD
1.89 1.89 1.89 1.89 1.89

Descriptions

SWITCH SLIDE DIP SPST 25MA 24V
Digi-Key
Slide Switch,STRAIGHT,SPST,OFF-ON,Number Of Positions:10,PC TAIL Terminal,PCB Hole Count:20
Newark
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Sager Electronics
SDA Series Low Profile SPST 10 Position Through Hole Sealed DIP Switch
Future Electronics
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Chip One Stop Japan
DIP / Rotary DIP
Onlinecomponents.com
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Verical
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Chip One Stop Global
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Avnet
DIP / ROTARY DIP
TTI

Technical Specifications

Packaging Tube
Mounting Type PCB
Number of Positions 10
RoHS Compliant
Supply Voltage (DC) 50 V
Lead-Free Status Lead Free
Contacts Type SPST

Documents

Future Electronics
Datasheet 4 pages 7 months ago
Datasheet 3 pages
Datasheet 4 pages 2 years ago
Arrow
Datasheet 3 pages 6 years ago
_crawl Avnet
Datasheet 3 pages 3 years ago
Electro Sonic
Datasheet 3 pages 3 years ago
Datasheet 4 pages 2 years ago
Datasheet 4 pages 2 years ago
Digi-Key
Datasheet 3 pages
Onlinecomponents.com
Datasheet 3 pages 3 years ago
Datasheet 3 pages 6 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K SDA10H1BD
CKCOMP SDA10H1BD
C&K COMPONENTS INC SDA10H1BD
C&K SWITCHES SDA10H1BD
C&K SWITCH SDA10H1BD
C & K COMPONENT SDA10H1BD
C&K COMPONEN SDA10H1BD
C AND K COMPONENTS SDA10H1BD
C&K Components Corp SDA10H1BD
C&K/ITT CANNON SDA10H1BD
C&K COMPO SDA10H1BD
C AND K SDA10H1BD
ITTE SDA10H1BD
C & K COMPON SDA10H1BD
C&K COMPONENTS (VA) SDA10H1BD
C&K Switc SDA10H1BD
C&K Components (Schadow) SDA10H1BD
ITT/C&K SDA10H1BD
C & K Components Incorporated SDA10H1BD
C & K TECH SDA10H1BD
C&K/NONE SDA10H1BD
C & K SDA10H1BD
C&K/ITT SDA10H1BD
C & K COM SDA10H1BD
ITT Industries Cannon Switch / C&K SDA10H1BD

Search for other parts like SDA10 »