C&K Components SDA04H0BD

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SDA04H0BD 19,850 Buy Now »
USD
0.713 0.650 0.537
SDA04H0BD 544 Buy Now »
USD
0.633 0.633 0.633
Arrow
SDA04H0BD 544 Buy Now »
USD
0.607 0.607 0.519 0.501 0.501
Newark
39M1384 14,887 Buy Now »
CAD
2.08 1.76 1.69
Avnet
SDA04H0BD 668 Buy Now »
USD
1.02 1.00 0.905 0.905 0.905
Digi-Key
CKN6064-ND 753 Buy Now »
USD
1.22 1.19 1.01 0.803 0.654
Chip One Stop Japan
C1S146000090280 544 Buy Now »
JPY
73.00 56.50 49.40 49.40
Onlinecomponents.com
SDA04H0BD 19,875 Buy Now »
USD
0.582 0.582 0.478 0.410 0.395
Chip One Stop Global
C1S146000086320 19,850 Buy Now »
JPY
105.00 105.00 98.60 86.90
Master Electronics
SDA04H0BD 15,505 ··
USD
0.582 0.582 0.478 0.410 0.395
Mouser
611-SDA04H0BD 573 Buy Now »
USD
1.22 1.22 1.01 0.785 0.785
Sager Electronics
SDA04H0BD 0 ··
USD
0.469
Future Electronics
SDA04H0BD 20 Buy Now »
USD
0.425 0.415 0.415
TTI
SDA04H0BD 1,260 Buy Now »
Electro Sonic
SDA04H0BD 19,875 Buy Now »
USD
0.617 0.617 0.507 0.435 0.419
Avnet Europe
SDA04H0BD 0 ··
EUR
0.998 0.856
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
SDA04H0BD 1,066 Buy Now »
USD
1.22 1.22 1.22 1.22 1.22
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SDA04H0BD Contact Send RFQ »
North Star Micro
SDA04H0BD Contact ··
XS Micro
SDA04H0BD Contact ··

Descriptions

DIP / ROTARY DIP
Gerber
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Chip One Stop Japan
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Avnet
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Chip One Stop Global
SDA Series Low Profile SPST 4 Position Through Hole Sealed DIP Switch
Future Electronics
DIP / Rotary DIP
Newark
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Sager Electronics
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Verical
DIP / ROTARY DIP
TTI
DIP / Rotary DIP
Onlinecomponents.com
SWITCH SLIDE DIP SPST 25MA 24V
Digi-Key

Technical Specifications

Contacts Type SPST
Packaging Tube
Mounting Type PCB
Number of Positions 4
RoHS Compliant
Supply Voltage (DC) 50 V
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 4 pages 7 months ago
Datasheet 4 pages 2 years ago
Verical
Datasheet 3 pages
Factory Futures
Datasheet 3 pages 3 years ago
Arrow
Datasheet 3 pages 6 years ago
Electro Sonic
Datasheet 3 pages 3 years ago
Datasheet 4 pages 2 years ago
Datasheet 4 pages 2 years ago
Digi-Key
Datasheet 3 pages
Onlinecomponents.com
Datasheet 3 pages 3 years ago
Datasheet 3 pages 6 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K SDA04H0BD
CKCOMP SDA04H0BD
C&K COMPONENTS INC SDA04H0BD
C&K SWITCHES SDA04H0BD
C&K SWITCH SDA04H0BD
C & K COMPONENT SDA04H0BD
C&K COMPONEN SDA04H0BD
C AND K COMPONENTS SDA04H0BD
C&K Components Corp SDA04H0BD
C&K/ITT CANNON SDA04H0BD
C&K COMPO SDA04H0BD
C AND K SDA04H0BD
ITTE SDA04H0BD
C & K COMPON SDA04H0BD
C&K COMPONENTS (VA) SDA04H0BD
C&K Switc SDA04H0BD
C&K Components (Schadow) SDA04H0BD
ITT/C&K SDA04H0BD
C & K Components Incorporated SDA04H0BD
C & K TECH SDA04H0BD
C&K/NONE SDA04H0BD
C & K SDA04H0BD
C&K/ITT SDA04H0BD
C & K COM SDA04H0BD
ITT Industries Cannon Switch / C&K SDA04H0BD

Search for other parts like SDA04 »