STMicroelectronics SD57045

Transistor MOSFET N-CH 65V 5A 3-Pin (2+Tab) Case M-243
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageM
MountPanel, Screw
Number of Pins3
Technical
Continuous Drain Current (ID)5 A
Current Rating5 A
Drain to Source Breakdown Voltage65 V
Drain to Source Voltage (Vdss)65 V
Element ConfigurationSingle
Frequency945 MHz
Gain13 dB
Gate to Source Voltage (Vgs)20 V
Input Capacitance80 pF
Max Frequency1 GHz
Max Operating Temperature200 °C
Max Output Power45 W
Max Power Dissipation93 W
Min Breakdown Voltage65 V
Min Operating Temperature-65 °C
Number of Elements1
Operating Supply Voltage28 V
Output Power45 W
Power Dissipation93 W
Power Gain15 dB
Schedule B8541290080
Test Current250 mA
Test Voltage28 V
Voltage Rating65 V
Voltage Rating (DC)65 V
Dimensions
Height4.45 mm
Length20.57 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SD57045.

Factory Futures
Datasheet11 pages21 years ago
STMicroelectronics
Datasheet11 pages21 years ago
Nu Horizons
Datasheet11 pages21 years ago
Datasheet11 pages21 years ago

Inventory History

3 month trend:
-27.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SD57045.

Related Parts

Descriptions

Descriptions of STMicroelectronics SD57045 provided by its distributors.

Transistor MOSFET N-CH 65V 5A 3-Pin (2+Tab) Case M-243
SD57045 Series 945 MHz 45 W 65 V N-Channel RF Power Transistor - M-243
45W 28V HF to 1GHz LDMOS TRANSISTOR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageM
MountPanel, Screw
Number of Pins3
Technical
Continuous Drain Current (ID)5 A
Current Rating5 A
Drain to Source Breakdown Voltage65 V
Drain to Source Voltage (Vdss)65 V
Element ConfigurationSingle
Frequency945 MHz
Gain13 dB
Gate to Source Voltage (Vgs)20 V
Input Capacitance80 pF
Max Frequency1 GHz
Max Operating Temperature200 °C
Max Output Power45 W
Max Power Dissipation93 W
Min Breakdown Voltage65 V
Min Operating Temperature-65 °C
Number of Elements1
Operating Supply Voltage28 V
Output Power45 W
Power Dissipation93 W
Power Gain15 dB
Schedule B8541290080
Test Current250 mA
Test Voltage28 V
Voltage Rating65 V
Voltage Rating (DC)65 V
Dimensions
Height4.45 mm
Length20.57 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SD57045.

Factory Futures
Datasheet11 pages21 years ago
STMicroelectronics
Datasheet11 pages21 years ago
Nu Horizons
Datasheet11 pages21 years ago
Datasheet11 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant