STMicroelectronics SD57030-01

30W 28V HF to 1GHz LDMOS TRANSISTOR in flangeless package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageM
MountSurface Mount
Number of Pins250
Technical
Continuous Drain Current (ID)4 A
Current Rating4 A
Drain to Source Breakdown Voltage65 V
Drain to Source Voltage (Vdss)65 V
Element ConfigurationSingle
Frequency945 MHz
Gain15 dB
Gate to Source Voltage (Vgs)20 V
Input Capacitance58 pF
Max Frequency1 GHz
Max Operating Temperature200 °C
Max Output Power30 W
Max Power Dissipation74 W
Min Breakdown Voltage65 V
Min Operating Temperature-65 °C
Number of Elements1
Operating Supply Voltage28 V
Output Power30 W
PackagingBulk
Power Dissipation74 W
Power Gain15 dB
Test Current50 mA
Test Voltage28 V
Voltage Rating65 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SD57030-01.

Factory Futures
Datasheet7 pages21 years ago
Future Electronics
Datasheet7 pages21 years ago
Nu Horizons
Datasheet7 pages21 years ago
Datasheet7 pages21 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SD57030-01.

Related Parts

Descriptions

Descriptions of STMicroelectronics SD57030-01 provided by its distributors.

30W 28V HF to 1GHz LDMOS TRANSISTOR in flangeless package
SD57030-01 Series 1 GHz 65 V 30 W N-Channel RF Power Transistor - M-250
Transistor RF FET N-CH 65V 4A 945MHz 3-Pin Case M-250
RF & Microwave Transistors N-Ch 65 Volt 4 Amp
RF power transistor, the LdmoST family
STMicroelectronics SCT
CoC and 2-years warranty / RFQ for pricing
Rf Power |Stmicroelectronics SD57030-01

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageM
MountSurface Mount
Number of Pins250
Technical
Continuous Drain Current (ID)4 A
Current Rating4 A
Drain to Source Breakdown Voltage65 V
Drain to Source Voltage (Vdss)65 V
Element ConfigurationSingle
Frequency945 MHz
Gain15 dB
Gate to Source Voltage (Vgs)20 V
Input Capacitance58 pF
Max Frequency1 GHz
Max Operating Temperature200 °C
Max Output Power30 W
Max Power Dissipation74 W
Min Breakdown Voltage65 V
Min Operating Temperature-65 °C
Number of Elements1
Operating Supply Voltage28 V
Output Power30 W
PackagingBulk
Power Dissipation74 W
Power Gain15 dB
Test Current50 mA
Test Voltage28 V
Voltage Rating65 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SD57030-01.

Factory Futures
Datasheet7 pages21 years ago
Future Electronics
Datasheet7 pages21 years ago
Nu Horizons
Datasheet7 pages21 years ago
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant