Honeywell SD5600-001

OPTOCOUPLER; Dark Current: 250nA; Rise Time: 60ns; Operating Temperature Range: -40°C to +100°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins3
Technical
Dark Current250 nA
Fall Time15 ns
Frequency100 kHz
Input Current15 mA
Max Operating Temperature100 °C
Max Supply Current-15 mA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Channels1
Operating Supply Current15 mA
Operating Supply Voltage16 V
Output Current18 mA
Output Voltage2.4 V
PolarityNPN
Response Frequency100 kHz
Rise Time60 ns
Viewing Angle6 °
Voltage Rating (DC)16 V
Wavelength935 nm
Dimensions
Diameter26.8 mm
Height6.27 mm
Length5.56 mm
Width5.56 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD5600-001.

Farnell
Datasheet5 pages19 years ago
Factory Futures
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago
Datasheet4 pages27 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SD5600-001.

Related Parts

Descriptions

Descriptions of Honeywell SD5600-001 provided by its distributors.

OPTOCOUPLER; Dark Current:250nA; Rise Time:60ns; Operating Temperature Range:-40°C to +100°C
Optocoupler; Package/Case:3-TO-46; Mounting Type:Through Hole; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Propagation Delay:60ns; Voltage Rating:16V ;RoHS Compliant: Yes
SD5600 Series Optoschmitt Detector, TO-46 Metal Can Package The SD5600/5610 series is a family of single chip Optoschmitt IC detectors mounted in a TO-46 metal can package. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with 10 kOhm (nominal) pull-up resistor. Output rise and fall times are independent of the rate of change of incident light. Detector sensitivity has been internally temperature compensated. The TO-46 package is ideally suited for operating in hostile environments. Device Polarity: Buffer - Output is HI when incident light intensity is above the turn-on threshold level. Inverter - Output is LO when incident light intensity is above the turn-on threshold level.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD 5600-001
  • SD-5600-001
  • SD5600-001.

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins3
Technical
Dark Current250 nA
Fall Time15 ns
Frequency100 kHz
Input Current15 mA
Max Operating Temperature100 °C
Max Supply Current-15 mA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Channels1
Operating Supply Current15 mA
Operating Supply Voltage16 V
Output Current18 mA
Output Voltage2.4 V
PolarityNPN
Response Frequency100 kHz
Rise Time60 ns
Viewing Angle6 °
Voltage Rating (DC)16 V
Wavelength935 nm
Dimensions
Diameter26.8 mm
Height6.27 mm
Length5.56 mm
Width5.56 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD5600-001.

Farnell
Datasheet5 pages19 years ago
Factory Futures
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago
Datasheet4 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago