Honeywell SD5443-004

Phototransistor; TO-46; NPN; 30 V; 0.4 V; 16 mA (Min.); 100 nA; 150 mW; -55 deg

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Collector Current16 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption150 mW
Power Dissipation150 mW
Rise Time15 µs
Schedule B8541407080
Viewing Angle18 °
Wavelength880 nm
Dimensions
Diameter4.06 mm
Height6.27 mm
Length17.77 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD5443-004.

Verical
Datasheet4 pages27 years ago
Factory Futures
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Newark
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SD5443-004.

Related Parts

Descriptions

Descriptions of Honeywell SD5443-004 provided by its distributors.

Phototransistor; TO-46; NPN; 30 V; 0.4 V; 16 mA (Min.); 100 nA; 150 mW; -55 deg
Phototransistor; Transistor Type:Photo; Half Angle:18°; Package/Case:TO-46, Dome lensed; Voltage, Vcc:30V; Collector Current Typ:16mA; Rise Time:15µs; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
TRANSISTOR, PHOTO, NPN, TO-46-3; Transis; TRANSISTOR, PHOTO, NPN, TO-46-3; Transistor Polarity:NPN; Power Consumption:150mW; Viewing Angle:18°; No. of Pins:3; Collector Current Typ:16mA; Half Angle:18°; Leaded Process Compatible:Yes
SD5443 Series Silicon Phototransistor, TO-46 Metal, Glass Lensed Can The SD3443/5443 series consists of an NPN silicon phototransistor mounted in a TO-46 metal can package. The SD3443 has flat window cans providing a wide acceptance angle, while the SD5443 has glass lensed cans providing a narrow acceptance angle. The TO-46 packages are ideally suited for operation in hostile environments. The base is connected on all SD3443 and SD5443 standard products.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Collector Current16 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption150 mW
Power Dissipation150 mW
Rise Time15 µs
Schedule B8541407080
Viewing Angle18 °
Wavelength880 nm
Dimensions
Diameter4.06 mm
Height6.27 mm
Length17.77 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD5443-004.

Verical
Datasheet4 pages27 years ago
Factory Futures
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Newark
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago