Honeywell SD5443-003

Sensor, Optical; SD5443 Series; TO-46 Metal, Glass Lensed Can | Honeywell SD5443-003

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Breakdown Voltage30 V
Max Collector Current8 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption150 mW
Power Dissipation150 mW
Rise Time15 µs
Viewing Angle18 °
Voltage Rating (DC)5 V
Wavelength880 nm
Dimensions
Height3.89 mm
Lead Pitch2.54 mm
Length5.56 mm
Width5.56 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD5443-003.

Arrow Electronics
Datasheet4 pages27 years ago
Newark
Datasheet18 pages12 years ago
element14 APAC
Datasheet2 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SD5443-003.

Related Parts

Descriptions

Descriptions of Honeywell SD5443-003 provided by its distributors.

Sensor, Optical;SD5443 Series;TO-46 Metal, Glass Lensed Can | Honeywell SD5443-003
Phototransistor IR Chip Silicon 3-Pin TO-46 / SENSOR PHOTOTRANSISTOR NPN TO-46
Optical Sensor (Photodetector - "P-N") Photodiode; Package/Case:3-TO-46; Color:Infrared; Lens Style:(H xW) .247 x .188 in; Mounting Type:Through Hole; Power Dissipation, Pd:150W; Terminal Type:3 Pin, Leaded; Voltage Rating:5V ;RoHS Compliant: Yes
SD5443 Series Silicon Phototransistor, TO-46 Metal, Glass Lensed Can The SD3443/5443 series consists of an NPN silicon phototransistor mounted in a TO-46 metal can package. The SD3443 has flat window cans providing a wide acceptance angle, while the SD5443 has glass lensed cans providing a narrow acceptance angle. The TO-46 packages are ideally suited for operation in hostile environments. The base is connected on all SD3443 and SD5443 standard products.
PHOTOTRANSISTOR, TO-18; Transistor Polarity:NPN; Power Consumption:150mW; Viewing Angle:18°; Transistor Case Style:TO-46; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Typ:8mA; Fall Time tf:6µs; Half Angle:18°; Lead Spacing:2.54mm; Nom Sensitivity @ mW/cm²:8mA @ 5mW / cm²; Operating Temperature Range:-55°C to +125°C; Package / Case:TO-18; Peak Spectral Response Wavelength:880nm; Rise Time:6µs; Transistor Type:Photo; Voltage Vcc:5V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD5443-003.

Technical Specifications

Physical
Case/PackageTO-46
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Breakdown Voltage30 V
Max Collector Current8 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption150 mW
Power Dissipation150 mW
Rise Time15 µs
Viewing Angle18 °
Voltage Rating (DC)5 V
Wavelength880 nm
Dimensions
Height3.89 mm
Lead Pitch2.54 mm
Length5.56 mm
Width5.56 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD5443-003.

Arrow Electronics
Datasheet4 pages27 years ago
Newark
Datasheet18 pages12 years ago
element14 APAC
Datasheet2 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago