Advanced Photonix SD290-12-22-241

Sensor Photodiode 660NM TO8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
846-SD290-12-22-241361
13h

Technical Specifications

Physical
Case/PackageTO-8-3
MountThrough Hole
Technical
Dark Current13 nA
Diode TypePIN
Max Operating Temperature125 °C
Max Reverse Voltage (DC)75 V
Min Operating Temperature-40 °C
PackagingBulk
Response Time13 ns
Rise Time13 ns
Viewing Angle90 °
Wavelength660 nm

Documents

Download datasheets and manufacturer documentation for Advanced Photonix SD290-12-22-241.

Factory Futures
Datasheet1 page18 years ago

Inventory History

3 month trend:
-2.70%

Engineering Resources

View Evaluation kits and Reference designs for Advanced Photonix SD290-12-22-241.

Descriptions

Descriptions of Advanced Photonix SD290-12-22-241 provided by its distributors.

SENSOR PHOTODIODE 660NM TO8

Manufacturer Aliases

Advanced Photonix has several brands around the world that distributors may use as alternate names. Advanced Photonix may also be known as the following names:

  • Advanced Photonix Inc
  • PHOTONIC DETECTORS
  • ADVANCED PHOTONIX INC (VA)
  • Adv Photonix
  • API

Technical Specifications

Physical
Case/PackageTO-8-3
MountThrough Hole
Technical
Dark Current13 nA
Diode TypePIN
Max Operating Temperature125 °C
Max Reverse Voltage (DC)75 V
Min Operating Temperature-40 °C
PackagingBulk
Response Time13 ns
Rise Time13 ns
Viewing Angle90 °
Wavelength660 nm

Documents

Download datasheets and manufacturer documentation for Advanced Photonix SD290-12-22-241.

Factory Futures
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant