Honeywell SD2440-004

Detector, Phototransistor; Pill Style Metal Can; NPN; 48 deg; 30 V; 0.4 V; 100

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SD2440-004 24,155 Buy Now »
USD
1.87 1.55 1.25 1.23 1.23
Verical 3
SD2440-004 24,155 Buy Now »
USD
1.31 1.31 1.31
SD2440-004 95 Buy Now »
USD
1.66 1.66 1.66
SD2440-004 640 Buy Now »
USD
1.82 1.82 1.82
Digi-Key
480-1972-ND 7,357 Buy Now »
USD
3.57 2.44 1.94 1.67 1.54
Chip One Stop Japan
C1S315200000890 14,500 Buy Now »
JPY
158.00 143.00 143.00
Powell Electronics
SD2440-004 4,689 Buy Now »
USD
1.59 1.52 1.43
TTI
SD2440-004 2,500 Buy Now »
USD
2.06 2.06 2.06 2.06
Mouser
785-SD2440-004 1,340 Buy Now »
USD
3.47 2.16 1.91 1.67 1.54
Gopher Electronics
SD2440-004 0 ··
USD
1.67 1.62 1.43
Newark 2
87X9332 0 ··
USD
4.51 4.51 3.69 2.95 2.95
15N4328 0 ··
USD
2.53 2.19 2.19
Onlinecomponents.com
SD2440004 640 Buy Now »
USD
1.82 1.82 1.67 1.53 1.53
Master Electronics
SD2440004 563 ··
USD
1.82 1.82 1.67 1.53 1.53
Sager Electronics
SD2440-004 0 ··
USD
1.84 1.69 1.69
Allied Electronics
70019984 0 ··
USD
1.70 1.70 1.70
Farnell
2445916 18 Buy Now »
GBP
2.38 1.46 1.21 1.06 1.06
element14 APAC
2445916 0 ··
SGD
5.43 3.38 2.99 2.62 2.55
Electro Sonic
SD2440004 640 Buy Now »
USD
1.93 1.93 1.77 1.62 1.62
Rutronik
IR1112 0 ··
EUR
2.15 1.80 1.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
SD2440-004 6 ··
Abacus Technologies
SD2440-004 3,846 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SD2440-004 Contact ··
XS Micro
SD2440-004 Contact ··

Descriptions

INFRARED SENSORS
Master Electronics
TRANSISTOR, PHOTO, NPN, 880NM, METAL CAN
element14 APAC
Infrared Sensors
Onlinecomponents.com
The SD2440 is an NPN silicon phototransistor mounted in a hermetically sealed glass lensed metal can package. This package directly mounts in a double sided PC board.
Honeywell
Phototransistor IR Chip Silicon 2-Pin Metal Can
Verical
SILICON PHOTOTRANS PILL STYL M
TTI
Phototransistor IR Chip Silicon 2-Pin Metal Can
Chip One Stop Japan
TRANSISTOR, PHOTO, NPN, 880NM, METAL CAN
Farnell
Detector, Phototransistor; Pill Style Metal Can; NPN; 48 deg; 30 V; 0.4 V; 100
Allied Electronics
PHOTOTRANSISTOR 48DEG, PILLPACK
Rutronik
TRANSISTOR, PHOTO, NPN, 880NM, METAL CAN
Newark
Phototransistor IR Chip Silicon 2-Pin Metal Can
Sager Electronics
Infrared Sensors
Gopher Electronics
The SD2440 is an NPN silicon phototransistor mounted in a hermetically sealed glass lensed metal can package. This package directly mounts in a double sided PC board. Product Highlights: Miniature, hermetically sealed, pill style, metal can package 48 (nominal) acceptance angle Wide operating temperature range [-55 C to 125 C] Ideal for direct mounting to printed circuit boards Wide sensitivity ranges Mechanically and spectrally matched to SE2460 and SE2470 infrared emitting diodes
North Star Micro
PHOTOTRANSISTOR NPN PILL PACK
Digi-Key
Sensors, Infrared Sensors, Emitter
Powell Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Mounting Type Surface Mount
Output Current 7 mA (max)
RoHS Compliant
Rise Time 15 µs
Power Consumption 125 mW
Polarity NPN
Breakdown Voltage [Collector to Emitter] 30 V
Number of Pins 2
Size-Height 2.159 mm
Viewing Angle 48 °
Lead-Free Status Lead Free
Power Dissipation 125 mW

Documents

Verical
Datasheet 4 pages 19 years ago
element14 APAC
Datasheet 4 pages 19 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 4 pages 19 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HONEY SD2440-004
HON SD2440-004
HONEYWEL SD2440-004
HONEYW SD2440-004
Honeywell Sensing and Control SD2440-004
HONEYWELL SENSING & CONTROL SD2440-004
HONEYWELL S&C SD2440-004
HONEYWELL INTERNATIONAL INC SD2440-004
HONE SD2440-004
HONEYWELL SENSING SD2440-004
HNY SD2440-004
MICRO SWITCH/HONEYWELL SD2440-004
Honeywell International SD2440-004
HONEYWELL INC SD2440-004
HONEYWE SD2440-004
HNYWEL SD2440-004
Honeywell SSEC SD2440-004
Honeywell/Microswitch SD2440-004
HONEYWELL INTERNATIO SD2440-004
HONEYWELL MICROELECTRONICS & PRECISION SENSORS SD2440-004
HONEYWELL ELECTROCORP SD2440-004
HONEYWELL SENSING & CONTROLS SD2440-004
HONEYWELL SENSOTEC SD2440-004
HONEYWELL PTE LTD SD2440-004
HONEYWELL M&PS SD2440-004

Search for other parts like SD2440 »