Honeywell SD2410-001

Photodarlington Silicon 2-Pin Pill

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Panel, Through Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage15 V
Collector Emitter Voltage (VCEO)15 V
Dark Current250 nA
Fall Time75 µs
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Dissipation125 mW
Rise Time75 µs
Viewing Angle48 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for Honeywell SD2410-001.

Master Electronics
Datasheet4 pages27 years ago
Datasheet5 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SD2410-001.

Related Parts

Descriptions

Descriptions of Honeywell SD2410-001 provided by its distributors.

Photodarlington Silicon 2-Pin Pill
Sensors, Infrared Sensors, Emitter
Honeywell |Honeywell SD2410-001
SENSOR PHOTO 880NM TOP VIEW PILL
The SD2410 is an NPN silicon photodarlington mounted in a hermetically sealed glass lensed metal can package. This package directly mounts in double sided PC boards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MountPCB, Panel, Through Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage15 V
Collector Emitter Voltage (VCEO)15 V
Dark Current250 nA
Fall Time75 µs
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Dissipation125 mW
Rise Time75 µs
Viewing Angle48 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for Honeywell SD2410-001.

Master Electronics
Datasheet4 pages27 years ago
Datasheet5 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago