KYOCERA AVX SD2114S040S8R0

DIODE, SCHOTTKY, 8A, 40V, D0-214AA, Diode Type: Schottky, Diode Tape and Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2114
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)135 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current135 A
PackagingCut Tape
Peak Non-Repetitive Surge Current135 A
Peak Reverse Current500 nA

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SD2114S040S8R0.

Future Electronics
Datasheet7 pages7 years ago
Newark
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-15.90%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SD2114S040S8R0.

Descriptions

Descriptions of KYOCERA AVX SD2114S040S8R0 provided by its distributors.

DIODE, SCHOTTKY, 8A, 40V, D0-214AA, Diode Type:Schottky, Diode Tape and Reel
Diode Schottky 40V 8A 2-Pin Case 2114
SCHOTTKY DIODES / TAPE/REEL, 13 INCH PAPER TAPE ROHS COMPLIANT: YES

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2114
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)135 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current135 A
PackagingCut Tape
Peak Non-Repetitive Surge Current135 A
Peak Reverse Current500 nA

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SD2114S040S8R0.

Future Electronics
Datasheet7 pages7 years ago
Newark
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago