KYOCERA AVX SD0805S040S0R5

Small Signal Schottky Diode, Single, 40 V, 500 Ma, 480 Mv, 5 A, 125 C Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current500 mA
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage480 mV
Max Forward Surge Current (Ifsm)5 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)40 V
Max Surge Current5 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current5 A
Peak Reverse Current100 µA

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SD0805S040S0R5.

Upverter
Datasheet7 pages7 years ago
Newark
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SD0805S040S0R5.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SD0805S040S0R5 provided by its distributors.

Small Signal Schottky Diode, Single, 40 V, 500 Ma, 480 Mv, 5 A, 125 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Diode Schottky 40V 0.5A 2-Pin Case 0805(2012Metric)

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current500 mA
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage480 mV
Max Forward Surge Current (Ifsm)5 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)40 V
Max Surge Current5 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current5 A
Peak Reverse Current100 µA

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SD0805S040S0R5.

Upverter
Datasheet7 pages7 years ago
Newark
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago