TT Electronics SCW-SC3LF-1K50-F

Fixed Resistor, Metal Glaze/thick Film, 3W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1225
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance1.5 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height889 µm
Length3.175 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TT Electronics SCW-SC3LF-1K50-F.

Sager Electronics
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TT Electronics SCW-SC3LF-1K50-F.

Related Parts

Descriptions

Descriptions of TT Electronics SCW-SC3LF-1K50-F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 3W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES SMD 1.5K OHM 3W 2512 WIDE
Thick Film Resistors - SMD

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/Optek Technology
  • TT Electronics/BI
  • TT Electronics/IRC
  • Tt Electronics Plc
  • TT Electronics/BI Magnetics
  • IRC/TT Electronics
  • TT Electronics/Welwyn
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics/Power Partners Inc
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS IOT SOLUTIONS
  • TT Electronics / Welwyn Components
  • TT ELECTRONICS/IRC (VA)
  • TT ELECTRONICS/IRC [MIL]
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONICS/BI (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW-SC3LF-1K50F

Technical Specifications

Physical
Case/Package1225
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance1.5 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height889 µm
Length3.175 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TT Electronics SCW-SC3LF-1K50-F.

Sager Electronics
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant