ROHM SCT3160KLGC11

SCT3160KL Series 1200 V 17 A 208 mOhm N-Channel SiC Power Mosfet - TO-247N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage1.2 kV
Drain to Source Resistance160 mΩ
Drain to Source Voltage (Vdss)1.2 kV
Input Capacitance398 pF
Max Junction Temperature (Tj)175 °C
Max Power Dissipation103 W
Manufacturer Package IdentifierTZ_TO-247N
Number of Channels1
Power Dissipation103 W
Rds On Max208 mΩ
Threshold Voltage5.6 V
Turn-Off Delay Time24 ns
Turn-On Delay Time14 ns
Dimensions
Height25.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM SCT3160KLGC11.

Rohm SCT
Datasheet13 pages5 years ago
Newark
Datasheet15 pages7 years ago
Upverter
Technical Drawing2 pages7 years ago
Future Electronics
Datasheet15 pages7 years ago

Inventory History

3 month trend:
+46.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SCT3160KLGC11.

Descriptions

Descriptions of ROHM SCT3160KLGC11 provided by its distributors.

SCT3160KL Series 1200 V 17 A 208 mOhm N-Channel SiC Power Mosfet - TO-247N
Trans MOSFET N-CH SiC 1.2KV 17A 3-Pin(3+Tab) TO-247N Tube
Mosfet, N-Ch, 1.2Kv, 17A, To-247N-3; Mosfet Module Configuration:Single; Continuous Drain Current Id:17A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:3Pins; Rds(On) Test Voltage:18V; Gate Source Threshold Voltage Max:5.6V Rohs Compliant: Yes |Rohm SCT3160KLGC11.
Power Field-Effect Transistor, 17A I(D), 1200V, 0.208ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCT3160KLGC11.

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage1.2 kV
Drain to Source Resistance160 mΩ
Drain to Source Voltage (Vdss)1.2 kV
Input Capacitance398 pF
Max Junction Temperature (Tj)175 °C
Max Power Dissipation103 W
Manufacturer Package IdentifierTZ_TO-247N
Number of Channels1
Power Dissipation103 W
Rds On Max208 mΩ
Threshold Voltage5.6 V
Turn-Off Delay Time24 ns
Turn-On Delay Time14 ns
Dimensions
Height25.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM SCT3160KLGC11.

Rohm SCT
Datasheet13 pages5 years ago
Newark
Datasheet15 pages7 years ago
Upverter
Technical Drawing2 pages7 years ago
Future Electronics
Datasheet15 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant