ROHM SCT3030KLGC11

SCT3030KL Series 1200 V 72 A 39 mOhm N-Channel SiC Power Mosfet - TO-247N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Technical
Continuous Drain Current (ID)72 A
Drain to Source Breakdown Voltage1.2 kV
Drain to Source Resistance30 mΩ
Drain to Source Voltage (Vdss)1.2 kV
Gate to Source Voltage (Vgs)13 V
Input Capacitance2.222 nF
Max Junction Temperature (Tj)175 °C
Max Power Dissipation339 W
Manufacturer Package IdentifierSCT3030KLGC11
Power Dissipation339 W
Rds On Max39 mΩ
Threshold Voltage4.15 V
Turn-Off Delay Time61 ns
Turn-On Delay Time24 ns
Dimensions
Height25.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM SCT3030KLGC11.

Rohm SCT
Datasheet13 pages5 years ago
Newark
Datasheet15 pages7 years ago
Datasheet15 pages7 years ago
Upverter
Technical Drawing2 pages7 years ago
Future Electronics
Datasheet15 pages7 years ago

Inventory History

3 month trend:
+21.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SCT3030KLGC11.

Descriptions

Descriptions of ROHM SCT3030KLGC11 provided by its distributors.

SCT3030KL Series 1200 V 72 A 39 mOhm N-Channel SiC Power Mosfet - TO-247N
Trans MOSFET N-CH SiC 1.2KV 72A 3-Pin(3+Tab) TO-247N Tube
MOSFET, N-CH, 1.2KV, 72A, TO-247N; Transistor Polarity: N Channel; Continuous Drain Current Id: 72A; Drain Source Voltage Vds: 1.2kV; On Resistance Rds(on): 0.03ohm; Rds(on) Test Voltage Vgs: 18V; Threshold Voltage Vgs: 5.6V;
Power Field-Effect Transistor, 72A I(D), 1200V, 0.039ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Mosfet Module Configuration:Single; Continuous Drain Current Id:72A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:3Pins; Rds(On) Test Voltage:18V; Gate Source Threshold Voltage Max:5.6V; Power Dissipation:339W; Product Range:- Rohs Compliant: Yes |Rohm SCT3030KLGC11.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCT3030KL
  • SCT3030KLGC11.

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Technical
Continuous Drain Current (ID)72 A
Drain to Source Breakdown Voltage1.2 kV
Drain to Source Resistance30 mΩ
Drain to Source Voltage (Vdss)1.2 kV
Gate to Source Voltage (Vgs)13 V
Input Capacitance2.222 nF
Max Junction Temperature (Tj)175 °C
Max Power Dissipation339 W
Manufacturer Package IdentifierSCT3030KLGC11
Power Dissipation339 W
Rds On Max39 mΩ
Threshold Voltage4.15 V
Turn-Off Delay Time61 ns
Turn-On Delay Time24 ns
Dimensions
Height25.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM SCT3030KLGC11.

Rohm SCT
Datasheet13 pages5 years ago
Newark
Datasheet15 pages7 years ago
Datasheet15 pages7 years ago
Upverter
Technical Drawing2 pages7 years ago
Future Electronics
Datasheet15 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant