TDK-Lambda SCS4024

Power Supply, AC-DC, 24V, 1.6A, 85-265VIn, Open Frame, Pnl Mnt, Embedded, 38W, SCS Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins12
Weight226.796185 g
Technical
Current - Output 12.3 A
Efficiency70 %
Isolation Voltage4.3 kV
Max Operating Temperature70 °C
Max Output Current1.6 A
Max Output Power40 W
Max Power Dissipation40 W
Min Operating Temperature0 °C
Number of Outputs1
Output Current1.6 A
Output Power40 W
Output Voltage24 V
Power Rating40 W
Voltage - Output 124 V
Dimensions
Depth76.2 mm
Height25.4 mm
Length76.2 mm
Thickness3.05 mm
Width127 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS4024.

Newark
Datasheet2 pages19 years ago
Datasheet2 pages9 years ago
Datasheet2 pages17 years ago
element14
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda SCS4024.

Related Parts

Descriptions

Descriptions of TDK-Lambda SCS4024 provided by its distributors.

Power Supply,AC-DC,24V,1.6A,85-265VIn,Open Frame,Pnl Mnt,Embedded,38W,SCS Series
AC/DC Power Supply Single-OUT 24V 1.6A 40W 12-Pin
40 W, SINGLE OUTPUT, 24 VDC@1.6 A AC-DC POWER SUPPLY
Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):55W @ 300Lfm; Power Rating (Convection Cooling):40W; Input Voltage Vac:85V Ac To 265V Ac; Power Supply Output Type:fixed; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCS4024.

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins12
Weight226.796185 g
Technical
Current - Output 12.3 A
Efficiency70 %
Isolation Voltage4.3 kV
Max Operating Temperature70 °C
Max Output Current1.6 A
Max Output Power40 W
Max Power Dissipation40 W
Min Operating Temperature0 °C
Number of Outputs1
Output Current1.6 A
Output Power40 W
Output Voltage24 V
Power Rating40 W
Voltage - Output 124 V
Dimensions
Depth76.2 mm
Height25.4 mm
Length76.2 mm
Thickness3.05 mm
Width127 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS4024.

Newark
Datasheet2 pages19 years ago
Datasheet2 pages9 years ago
Datasheet2 pages17 years ago
element14
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IEC, UL
RoHSCompliant