Mallory Sonalert SCH110NJR

Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V LOUD, CLASS I DIV II
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating24 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Operating Supply Current24 mA
PackagingBulk
TerminationScrew
Voltage Rating (AC)30 V
Dimensions
Diameter43 mm
Height33.8 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SCH110NJR.

Future Electronics
Datasheet1 page6 years ago
Datasheet1 page4 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SCH110NJR.

Descriptions

Descriptions of Mallory Sonalert SCH110NJR provided by its distributors.

Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V LOUD, CLASS I DIV II
Haz 30-120Ac/Dc 89-98Db Sp Rohs Cul Stk |Mallory SCH110NJR
AUD SIG DEVICE 30-120VAC/DC PNL

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating24 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Operating Supply Current24 mA
PackagingBulk
TerminationScrew
Voltage Rating (AC)30 V
Dimensions
Diameter43 mm
Height33.8 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SCH110NJR.

Future Electronics
Datasheet1 page6 years ago
Datasheet1 page4 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RatingsIP66
RoHSCompliant