Sola/Hevi-Duty SCD30S15-DN

Module DC-DC 1-OUT 15V 2A 30W 4-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, DIN Rail, Panel, Screw
Number of Pins4
Weight389.999995 g
Technical
Current - Output 12 A
Current Rating2 A
Max Input Voltage72 V
Max Input Voltage (DC)72 V
Max Operating Temperature65 °C
Max Output Current2 A
Max Output Power30 W
Min Input Voltage20 V
Min Input Voltage (DC)20 V
Min Operating Temperature-25 °C
Nominal Output Voltage15 V
Number of Outputs1
Output Current2 A
Output Power30 W
Output Voltage15 V
Power Rating30 W
Switching Frequency100 kHz
Voltage - Output 115 V
Dimensions
Depth33 mm
Height33.02 mm
Length119.888 mm
Width65.024 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty SCD30S15-DN.

Master Electronics
Datasheet2 pages12 years ago
Mouser
Datasheet2 pages18 years ago
Newark
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
element14
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-40.00%

Engineering Resources

View Evaluation kits and Reference designs for Sola/Hevi-Duty SCD30S15-DN.

Related Parts

Descriptions

Descriptions of Sola/Hevi-Duty SCD30S15-DN provided by its distributors.

Module DC-DC 1-OUT 15V 2A 30W 4-Pin
30W 15V DC-DC DIN SWITCHING PS SOLA Part Number SCD30S15DN NAED #: 78347215310
POWER SUPPLY, 30 W ENCAPSULATED, INDUSTRIAL, DC-DC, 30WATT, 15V, SWITCHING DC
SCD30S15DN - SolaHD 30W 15V DC-DC DIN SWITCHING PS
DIN-Rail DC-DC Converters DC-DC 15V @ 2.0A OUT
DC-DC Converter,15V,2A,20-72V In, Encapsulated, DIN Rail/Panel Mount, SCD Series | SolaHD SCD30S15-DN
DC-DC CONVERTER, ENCLOSED, 1 O/P, 30W, 2; DC-DC CONVERTER, ENCLOSED, 1 O/P, 30W, 2A, 15V; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 15V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; No. of Outputs: 1

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCD30S15DN

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, DIN Rail, Panel, Screw
Number of Pins4
Weight389.999995 g
Technical
Current - Output 12 A
Current Rating2 A
Max Input Voltage72 V
Max Input Voltage (DC)72 V
Max Operating Temperature65 °C
Max Output Current2 A
Max Output Power30 W
Min Input Voltage20 V
Min Input Voltage (DC)20 V
Min Operating Temperature-25 °C
Nominal Output Voltage15 V
Number of Outputs1
Output Current2 A
Output Power30 W
Output Voltage15 V
Power Rating30 W
Switching Frequency100 kHz
Voltage - Output 115 V
Dimensions
Depth33 mm
Height33.02 mm
Length119.888 mm
Width65.024 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty SCD30S15-DN.

Master Electronics
Datasheet2 pages12 years ago
Mouser
Datasheet2 pages18 years ago
Newark
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
element14
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant