Murata SCA121T-D03

Mems Module, Inclinometer, 1G, 7 V Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountScrew
Technical
AxisX, Y
Bandwidth18 Hz
Capacitance20 nF
Connector TypeCable
InterfaceAnalog
Max Operating Temperature85 °C
Max Supply Voltage35 V
Max Supply Voltage (DC)35 V
Min Operating Temperature-25 °C
Min Supply Voltage7 V
Min Supply Voltage (DC)7 V
Output TypeAnalog, Digital, Voltage
PackagingBulk
Voltage Rating35 V
Dimensions
Cable Length300 mm
Height13.5 mm
Length41 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Murata SCA121T-D03.

Newark
Datasheet5 pages11 years ago
Farnell
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata SCA121T-D03.

Descriptions

Descriptions of Murata SCA121T-D03 provided by its distributors.

Mems Module, Inclinometer, 1G, 7 V Rohs Compliant: Yes
Inclinometer X, Y-Axis Analog/Ratiometric ±90°
SENSOR INCLINOMETER 90DEG MODULE
INCLINOMETER MODULE, 2-AXIS; MEMS Module Function: Inclinometer; Supply Voltage Min: 7V; Supply Voltage Max: 35V; Sensor Case Style: -; No. of Pins: -; Gyroscope Range: -; Acceleration Range: ± 1g; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageModule
MountScrew
Technical
AxisX, Y
Bandwidth18 Hz
Capacitance20 nF
Connector TypeCable
InterfaceAnalog
Max Operating Temperature85 °C
Max Supply Voltage35 V
Max Supply Voltage (DC)35 V
Min Operating Temperature-25 °C
Min Supply Voltage7 V
Min Supply Voltage (DC)7 V
Output TypeAnalog, Digital, Voltage
PackagingBulk
Voltage Rating35 V
Dimensions
Cable Length300 mm
Height13.5 mm
Length41 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Murata SCA121T-D03.

Newark
Datasheet5 pages11 years ago
Farnell
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RatingsIP66
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago