Mallory Sonalert SC630JWR

Audio Indicator Piezo 9VDC 30VDC 40mA 65dBA 1300Hz to 2300Hz/2300Hz to 3300Hz Panel Mount Screw Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel
Number of Terminals2
Technical
Current Rating40 mA
Frequency2.3 kHz
Max Operating Temperature65 °C
Max Supply Current40 mA
Min Operating Temperature-30 °C
Operating Supply Current40 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.8 kHz
TerminationScrew
Voltage Rating (DC)30 V
Dimensions
Diameter43 mm
Height32.6 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC630JWR.

Newark
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SC630JWR.

Descriptions

Descriptions of Mallory Sonalert SC630JWR provided by its distributors.

Audio Indicator Piezo 9VDC 30VDC 40mA 65dBA 1300Hz to 2300Hz/2300Hz to 3300Hz Panel Mount Screw Bulk
Piezo Buzzers & Audio Indicators SLOW WARBLE, 6-30VDC MEDIUM
Buzzers, Alarm, 6-30VDC, 68-86db, 2900Hz, Panel Mount, Fast Warble, SC Series | Mallory Sonalert SC630JWR
22-07156-00R SLO-WARB+1PK ROHS STK
Transducer, Piezo, 2.8Khz, 85Dba, 30Vdc; Transducer Function:Alarm; Tones:Warble; Supply Voltage Min:9V; Supply Voltage Max:30V; Operating Current Max:40Ma; Sound Level Spl:80Dba; Resonant Frequency:2.8Khz; Product Range:- Rohs Compliant: Yes |Mallory SC630JWR

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
ColorBlack
MountPanel
Number of Terminals2
Technical
Current Rating40 mA
Frequency2.3 kHz
Max Operating Temperature65 °C
Max Supply Current40 mA
Min Operating Temperature-30 °C
Operating Supply Current40 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.8 kHz
TerminationScrew
Voltage Rating (DC)30 V
Dimensions
Diameter43 mm
Height32.6 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC630JWR.

Newark
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant