Mallory SC628R

SC Series 91 dB 28 V 2900 Hz Panel Mount Buzzer

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78851595401 288 Buy Now »
USD
13.00 13.00 13.00 13.00 13.00
Dalis Electronics
SC628R 33,793 ··
Future Electronics
SC628R 0 ··
USD
22.68 22.68 21.34 21.34 21.34
Ralph's Elec.
SC628R 15 Buy Now »
Farnell
1221442 696 Buy Now »
SEK
174.73 165.24 150.82 127.59 127.59
element14 APAC
1221442 700 Buy Now »
CNY
91.10 91.10 91.10 91.10 91.10

Descriptions

TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 28VDC
Farnell
Single Tone Signal 2900 Hz Continuous Tone
Carlton-Bates
TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 28VDC; Operating Current Max:18mA; Tones:Continuous; External Depth:32.6mm; External Diameter:42.85mm; Resonant Frequency:2.9kHz; Sound Level SPL:80dBA; Transducer Function:Alarm; Color:Black
element14 APAC
SC Series 91 dB 28 V 2900 Hz Panel Mount Buzzer
Future Electronics

Technical Specifications

Resonant Frequency 2.9 kHz
Current Rating 18 mA
Color Black
Supply Voltage (DC) 6 V (min)
Lead-Free Status Lead Free
Mounting Type Panel
RoHS Compliant

Documents

Mouser
Datasheet 1 page 10 years ago
element14 APAC
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

MAL SC628R
MALL SC628R
MALLOR SC628R
MALORY SC628R
Mallory Capacitor SC628R
NAC SC628R
CDE MALLORY SC628R
MALLORY AC CAPACITOR LLC SC628R
MALLORY CAPACITOR COMPANY SC628R
MALLORY INC SC628R
MALLORY/C SC628R
MALLORY *CORNELL DUBLIER DIV* SC628R
MALLORY/NAMERICAN CAPACITOR SC628R
JAM SC628R
MALLORY/88'S SC628R
MALLORY DIV CO SC628R
MALLORY/NONE SC628R
MALLORY PRODUCT SC628R
MALLORY CAPACITOR COMP SC628R

Search for other parts like SC628 »