Mallory Sonalert SC628JWR

Audio Indicator Piezo 6VDC 28VDC 20mA 77dBA 2400Hz to 3400Hz Thread Mount Screw Bulk
Datasheet

Price and Stock

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating20 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Max Supply Voltage28 V
Min Operating Temperature-30 °C
Min Supply Voltage6 V
Operating Supply Current20 mA
PackagingBulk
Self Resonant Frequency2.9 kHz
TerminationQuick Connect
Voltage Rating (DC)6 V
Dimensions
Diameter43 mm
Height34.9 mm
Outside Diameter42.85 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC628JWR.

Farnell
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
-8.14%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SC628JWR.

Descriptions

Descriptions of Mallory Sonalert SC628JWR provided by its distributors.

Audio Indicator Piezo 6VDC 28VDC 20mA 77dBA 2400Hz to 3400Hz Thread Mount Screw Bulk
Piezo Buzzers & Audio Indicators SLOW WARBLE, 6-28VDC MED, REQ 2ND UNIT
Piezo; Transducer Function:Alarm; Tones:Slow Pulse; Supply Voltage Min:6V; Supply Voltage Max:28V; Operating Current Max:20Ma; Sound Level Spl:89Dba; Resonant Frequency:2.9Khz; Product Range:-; External Diameter:42.85Mm Rohs Compliant: Yes |Mallory SC628JWR

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating20 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Max Supply Voltage28 V
Min Operating Temperature-30 °C
Min Supply Voltage6 V
Operating Supply Current20 mA
PackagingBulk
Self Resonant Frequency2.9 kHz
TerminationQuick Connect
Voltage Rating (DC)6 V
Dimensions
Diameter43 mm
Height34.9 mm
Outside Diameter42.85 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC628JWR.

Farnell
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant