Mallory Sonalert SC628DR

Audio Indicator Piezo 6VDC 28VDC 18mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
MountFlush, Panel
Number of Terminals2
Weight41.999989 g
Technical
Current Rating23 mA
Frequency1.9 kHz
Max Operating Temperature65 °C
Max Supply Current18 mA
Min Operating Temperature-30 °C
Operating Supply Current23 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency1.9 kHz
TerminationScrew
Voltage Rating28 V
Voltage Rating (DC)28 V
Dimensions
Diameter43 mm
Height32.9 mm
Length42.926 mm
Width42.926 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC628DR.

Factory Futures
Datasheet1 page18 years ago
Newark
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page4 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+512%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SC628DR.

Descriptions

Descriptions of Mallory Sonalert SC628DR provided by its distributors.

Audio Indicator Piezo 6VDC 28VDC 18mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
SC628DR 60 to 75dB 6 to 28V 1900 Hz Panel Mount Medium Sound Level Piezo Buzzer
Transducer, Piezo, 1.9Khz, 75Dba, 28Vdc; Transducer Function:Alarm; Tones:Continuous; Supply Voltage Min:6V; Supply Voltage Max:28V; Operating Current Max:18Ma; Sound Level Spl:75Dba; Resonant Frequency:1.9Khz; Product Range:- Rohs Compliant: Yes |Mallory SC628DR

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
Case/Package300
MountFlush, Panel
Number of Terminals2
Weight41.999989 g
Technical
Current Rating23 mA
Frequency1.9 kHz
Max Operating Temperature65 °C
Max Supply Current18 mA
Min Operating Temperature-30 °C
Operating Supply Current23 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency1.9 kHz
TerminationScrew
Voltage Rating28 V
Voltage Rating (DC)28 V
Dimensions
Diameter43 mm
Height32.9 mm
Length42.926 mm
Width42.926 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC628DR.

Factory Futures
Datasheet1 page18 years ago
Newark
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page4 years ago
Datasheet1 page6 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant