Mallory Sonalert SC616PU

Buzzer Piezo 42.85MM Pnl Mnt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Current Rating12 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Operating Supply Current12 mA
Self Resonant Frequency2.9 kHz
TerminationQuick Connect
Voltage Rating16 V
Dimensions
Diameter43 mm
Height32.6 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC616PU.

Mouser
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page4 years ago
Newark
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SC616PU.

Descriptions

Descriptions of Mallory Sonalert SC616PU provided by its distributors.

BUZZER PIEZO 42.85MM PNL MNT
Sonalerts CONT/FAST MED 6-16V
Transducer, Piezo, 2.9Khz, 80Dba, 16Vdc; Transducer Function:Alarm; Tones:Continuous, Fast Pulse; Supply Voltage Min:6V; Supply Voltage Max:16V; Operating Current Max:12Ma; Sound Level Spl:80Dba; Resonant Frequency:2.9Khz Rohs Compliant: No |Mallory SC616PU

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Current Rating12 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Operating Supply Current12 mA
Self Resonant Frequency2.9 kHz
TerminationQuick Connect
Voltage Rating16 V
Dimensions
Diameter43 mm
Height32.6 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC616PU.

Mouser
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page4 years ago
Newark
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant