Mallory Sonalert SC616CP

Audio Indicator Piezo 6VDC 16VDC 16mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountPanel
Number of Terminals2
Weight59.5 g
Technical
Current Rating16 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Max Supply Current16 mA
Min Operating Temperature-30 °C
Operating Supply Current16 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.9 kHz
TerminationScrew
Dimensions
Diameter42.85 mm
Height32.9 mm
Length34.8 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC616CP.

Mouser
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page20 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
+6.09%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SC616CP.

Descriptions

Descriptions of Mallory Sonalert SC616CP provided by its distributors.

Audio Indicator Piezo 6VDC 16VDC 16mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Alarm; 6 to 16 VDC; 68 dBA (Min.) @ 2 ft. and 6 VDC; Panel; 2900 Hz + 500 Hz;
Piezo Buzzers & Audio Indicators MEDIUM CHIME 6-16V
Audible Alarm 2900HZ 78DB 6-16VDC CHIME
EXEMPT FOR MILITARY / NATIONAL SECURITY
Electrical Connector Cylindrical
Transducer, Piezo, 2.9Khz, 78Dba, 16Vdc; Transducer Function:Alarm; Tones:Chime; Supply Voltage Min:6V; Supply Voltage Max:16V; Operating Current Max:16Ma; Sound Level Spl:78Dba; Resonant Frequency:2.9Khz; Product Range:- Rohs Compliant: No |Mallory SC616CP

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountPanel
Number of Terminals2
Weight59.5 g
Technical
Current Rating16 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Max Supply Current16 mA
Min Operating Temperature-30 °C
Operating Supply Current16 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.9 kHz
TerminationScrew
Dimensions
Diameter42.85 mm
Height32.9 mm
Length34.8 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC616CP.

Mouser
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page20 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
RoHSNon-Compliant