Kingbright SC56-11EWA

Led Display, Thru-hole; Display Height, .56IN.; Red; 625NM; 6400MCD; 10MA; N/a Degrees
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Technical
Character Height14.2 mm
Character Width14.224 mm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity6.4 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Manufacturer Package IdentifierSC56-11EWA
Min Operating Temperature-40 °C
Number of Characters1
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Test Current20 mA
Wavelength625 nm
Dimensions
Height8.25 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Kingbright SC56-11EWA.

Burklin Elektronik
Datasheet6 pages13 years ago
Kingbright SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages16 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-46.97%

Alternate Parts

Price @ 1000
$ 0.865
$ 0.836
$ 0.836
Stock
25,315
30,262
30,262
Authorized Distributors
4
3
3
Illumination Color
Red
Green
Green
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Number of Characters
1
1
1
Element Configuration
Common Cathode
Common Cathode
Common Cathode
Forward Voltage
2 V
2.2 V
2.2 V
Test Current
20 mA
20 mA
20 mA
Luminous Intensity
6.4 mcd
11 mcd
11 mcd
Wavelength
625 nm
568 nm
568 nm
Operating Supply Voltage
-
2.2 V
2.2 V
Max Power Dissipation
75 mW
62.5 mW
62.5 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Kingbright SC56-11EWA.

Related Parts

Descriptions

Descriptions of Kingbright SC56-11EWA provided by its distributors.

LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;RED;625NM;6400MCD;10MA;N/A DEGREES
Kingbright SC56-11EWA 14.2mm High Efficiency Red LED Display Cathode
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.750"
7-Segment Led Display; Led Color:Red; Forward Current If:20Ma; Forward Voltage:2V; Luminous Intensity:6.4Mcd; No. Of Digits/Alpha:1; Character Size:14.22Mm; Common Connection:Common Cathode; Product Range:-; Colour:He Red Rohs Compliant: Yes |Kingbright SC56-11EWA
1-digit THT LED display; Color: red; Manufacturer: Kingbright; brightness: 1,9-6,4mcd; common cathode; pole pitch: 2,54mm; wavelength: 625nm
DISPLAY, SEVEN SEGMENT, 19.05MM, RED; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 6.4mcd; No. of Digits / Alpha: 1; Character Size: 14.22mm; Common Connection: Common Cathode; Product Range: -; SVHC: No SVHC (15-Jan-2019); Background Colour: Grey; Character Type: 8.; Current If Luminous Intensity: 10mA; External Depth: 8mm; External Length / Height: 19.05mm; External Width: 12.5mm; Forward Current If Max: 20mA; Forward Voltage VF Max: 2V; Lead Spacing: 2.54mm; Luminous Intensity per Segment @ If Max: 5.6mcd; Luminous Intensity per Segment @ If Min: 2.2mcd; Luminous Intensity per Segment @ If Typ: 2.2mcd; No. of Characters: 1 Character; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; PIV Max: 5V; Peak Forward Current: 20mA; Row Pitch: 15.24mm; Voltage Vf Typ: 2V

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Technical
Character Height14.2 mm
Character Width14.224 mm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity6.4 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Manufacturer Package IdentifierSC56-11EWA
Min Operating Temperature-40 °C
Number of Characters1
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Test Current20 mA
Wavelength625 nm
Dimensions
Height8.25 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Kingbright SC56-11EWA.

Burklin Elektronik
Datasheet6 pages13 years ago
Kingbright SCT
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages16 years ago
TME
Datasheet40 pages7 years ago
Datasheet6 pages9 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant