Kingbright SC52-11SRWA

Numeric Display; Mounting : Thruhole; Number of Digits : 1; Size : .52"; Color : Red; Luminous Intensity (Typ.) : 29000 ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
604-SC52-11SRWA 830 Buy Now »
USD
1.49 0.965 0.856 0.564 0.487
SOS electronic
SC 52-11 SRWA 426 Buy Now »
EUR
0.700 0.632 0.534 0.534
TTI
SC52-11SRWA 0 ··
Digi-Key
SC52-11SRWA-ND 0 ··
USD
0.840 0.840
Sager Electronics
SC52-11SRWA 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
KING-0197026 3,599 Buy Now »
USD
0.721 0.596
Newark
26M2947 1,344 Buy Now »
USD
1.71 1.12 0.986 0.685 0.612
Chip One Stop Global
C1S410300042055 354 Buy Now »
JPY
132.00 108.00 108.00 108.00
Eurotronik
SC52-11SRWA 6,120 ··
EarthTron
SC52-11SRWA 2,191 ··
STLAA.com
SC52-11SRWA 9,792 ··
Relay Specialties
SC52-11SRWA 0 ··
Farnell
1168602 1,718 Buy Now »
GBP
1.09 1.09 0.843 0.467 0.410
element14 APAC
1168602 1,344 Buy Now »
SGD
2.41 1.57 1.39 0.912 0.815
TME
SC52-11SRWA 1,530 Buy Now »
USD
0.820 0.730 0.550 0.550 0.550
Distrelec
SC52-11SRWA 375 Buy Now »
EUR
1.42 1.37 1.24 1.24 1.24
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SC52-11SRWA Contact ··
XS Micro
SC52-11SRWA Contact ··

Descriptions

Numeric Display; Mounting : Thruhole; Number of Digits : 1; Size : .52"; Color : Red; Luminous Intensity (Typ.) : 29000 ucd @10mA
Relay Specialties
Displays Module 1DIGIT 8LED SB. Red CC 10-Pin DIP Tube
Chip One Stop Global
Display: LED; 7-segment; 13.2mm; red; 8-24mcd; cathode; No.char:1
TME
DISPLAY 660NM RED NUMERIC 0.52"
Digi-Key
LED display 7-segment single 13.2mm supe
SOS electronic
.52 RED LED DISPLAY
TTI
LED DISPLAY, 0.52", RED, CC; Operating Temperature Range:-40°C to +85°C; External Depth:7mm; External Length / Height:17.55mm; Width, External:12.4mm; Background Colour:Grey; Character Size:13.2mm; Character Type:8.; Common Connection:Cathode; Current, If Luminous Intensity:10mA; Current, If Max:20mA; Forward Current:20mA; LED Colour:Ultra Red; Lead Spacing:2.54mm; Max Luminous Intensity per Segment, @ If:21mcd; Min Luminous Intensity per Segment, @ If:5.6mcd; No. of Characters:1; Row Pitch:15.24mm; Typ Luminous Intensity:24mcd; Voltage, PIV Max:5V; Voltage, Vf Max:1.85V; Voltage, Vf Typ:1.85V
Farnell
7-segment LED-display [Kingbright] SC52-11SRWA 7-segment LED-display
Distrelec
Displays Module 1DIGIT 8LED SB. Red CC 10-Pin DIP Tube
Sager Electronics
LED DISPLAY, 0.52", RED, CC; No. of Digits / Alpha:1; Character Size:13.2mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:29mcd; Forward Current If:20mA; Forward Voltage:1.85V; Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:7mm; External Length / Height:17.55mm; External Width:12.4mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.85V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Max:21mcd; Luminous Intensity per Segment @ If Min:5.6mcd; Operating Temperature Range:-40°C to +85°C; PIV Max:5V; Peak Forward Current:20mA; Row Pitch:15.24mm; Voltage Vf Typ:1.85V
element14 APAC
LED DISPLAY, 0.52", RED, CC; Operating Temperature Range:-40°C to +85°C; External Depth:7mm; External Length / Height:17.55mm; Width, External:12.4mm; Background Colour:Grey; Character Size:13.2mm; Character Type:8.; Common ;RoHS Compliant: Yes
Newark

Technical Specifications

Forward Voltage 1.85 V
RoHS Compliant
Character Size-Height 13.2 mm
Color Red
REACH SVHC Compliance No SVHC
Mounting Type Through Hole
Luminous Intensity 29 mcd

Documents

Farnell
Datasheet 6 pages 5 years ago
TME
Datasheet 5 pages 13 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 4 pages 9 years ago

Images

Alternate Names

KING SC52-11SRWA
KINGBR SC52-11SRWA
KINGBRIGHT ELECTRONIC CO LTD SC52-11SRWA
KIN SC52-11SRWA
KINGBRIGHT CORPORATION SC52-11SRWA
KGB SC52-11SRWA
KINGSBRIGHT SC52-11SRWA
KINGBRIGHT CORP SC52-11SRWA
Kingbright Europe SC52-11SRWA
KINGBRIGHT ELECTRONIC SC52-11SRWA
KINGBRIG SC52-11SRWA
KINGBRIGHT CORPORATI SC52-11SRWA
KINGBRIGH SC52-11SRWA
KNGBRT SC52-11SRWA
KINGB SC52-11SRWA
KINGBRIGHT COMPANY LLC SC52-11SRWA
KINGBRIGHT LED SC52-11SRWA
KINGBRIGHT USA CORP SC52-11SRWA
kingbrighr SC52-11SRWA
KINGBRIGHT ELECTRONICS SC52-11SRWA
KINGBRI SC52-11SRWA
KINGBRIGHT CORP (VA) SC52-11SRWA
Kingbright Inc SC52-11SRWA
KINGBRIGHF SC52-11SRWA
KINGBRGHT SC52-11SRWA

Search for other parts like SC52 »