Sigma SC30R15KT

Ind Power Shielded Wirewound 150nH 10% 25MHz 38Q-Factor 1.33A AXL Ammo Pack

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
25M8834 502 Buy Now »
USD
3.77 3.31 2.98 2.23 2.23
Avnet
SC30R15KT 0 ··
USD
1.31
PEI Genesis
SC30R15KT 0 ··
Farnell
1174251 517 Buy Now »
GBP
2.36 2.36 1.06 0.918 0.880
element14 APAC
1174251 502 Buy Now »
SGD
4.40 3.41 3.01 3.01
Avnet Europe
SC30R15KT 0 ··
EUR
1.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SC30R15KT Contact ··

Descriptions

SC30-10-2503-10 0.15UH AMMO 10
PEI Genesis
Ind Power Shielded Wirewound 150nH 10% 25MHz 38Q-Factor 1.33A AXL Ammo Pack
Avnet
SC30-10-2503-10 0.15UH AMMO 1000
TE Connectivity
INDUCTOR, AXIAL, 0.15UH
element14 APAC
INDUCTOR, AXIAL, 0.15UH
Newark
INDUCTOR, AXIAL, 0.15UH
Farnell

Technical Specifications

Resonant Frequency 625 MHz
Self Resonant Frequency 600 MHz
Q-Factor 38
Current Rating 1.24 A
Inductance 150 nH
RoHS Compliant
Voltage Rating (AC) 700 V
Shielding No
Lead Length 25 mm
Color Yellow
Packaging Ammo Pack
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Number of Pins 2
Resistance 100 mΩ

Documents

Farnell
Datasheet 5 pages 10 years ago
Datasheet 5 pages 13 years ago
element14 APAC
Datasheet 5 pages 4 years ago
Tyco Electronics
Datasheet 5 pages 4 years ago
TE Connectivity
Datasheet 16 pages 9 years ago

Images

Alternate Names

TE Connectivity / Sigma Inductors SC30R15KT
Sigma Inductors SC30R15KT
TYCO ELECTRONICS / SIGMA SC30R15KT
Sigma Electric SC30R15KT
SIGMARELAYS SC30R15KT
SIGMAPOWER SC30R15KT
TYCO ELECTRONICS / SIGMA INDUCTORS SC30R15KT

Search for other parts like SC30 »