Sigma SC30680KT

Ind Power Shielded Wirewound 68uH 10% 2.5MHz 50Q-Factor 162mA AXL Ammo Pack

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SC30680KT 0 ··
USD
1.31
Newark
16R6904 47 Buy Now »
USD
1.19 1.19 1.19 1.19 1.19
PEI Genesis
SC30680KT 0 ··
Farnell
1174262 461 Buy Now »
GBP
2.38 2.38 1.06 0.929 0.849
element14 APAC
1174262 461 Buy Now »
SGD
4.40 4.40 4.40 4.40
Avnet Europe
SC30680KT 0 ··
EUR
1.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SC30680KT Contact ··

Descriptions

INDUCTOR, AXIAL, 68UH
Farnell
SC30-10-2535-10 68UH AMMO 1000
PEI Genesis
Ind Power Shielded Wirewound 68uH 10% 2.5MHz 50Q-Factor 162mA AXL Ammo Pack
Avnet
POWER INDUCTOR 68UH 162MA 10% 15MHZ
Newark
INDUCTOR, AXIAL, 68UH
element14 APAC
SC30-10-2535-10 68UH AMMO 1000
TE Connectivity

Technical Specifications

Number of Pins 2
Resonant Frequency 15 MHz
Self Resonant Frequency 15 MHz
ELV Compliant Compliant
Shielding No
REACH SVHC Compliance No SVHC
Lead Length 25 mm
Inductance 68 µH
Mounting Type Through Hole
Voltage Rating (AC) 700 V
Resistance 6.7 Ω
RoHS Compliant
Color Yellow
Packaging Ammo Pack
Lifecycle Status Active
Q-Factor 50
Current Rating 148 mA

Documents

Farnell
Datasheet 5 pages 10 years ago
Datasheet 5 pages 13 years ago
element14 APAC
Datasheet 5 pages 4 years ago
Tyco Electronics
Datasheet 5 pages 4 years ago
TE Connectivity
Datasheet 16 pages 9 years ago

Images

Alternate Names

TE Connectivity / Sigma Inductors SC30680KT
Sigma Inductors SC30680KT
TYCO ELECTRONICS / SIGMA SC30680KT
Sigma Electric SC30680KT
SIGMARELAYS SC30680KT
SIGMAPOWER SC30680KT
TYCO ELECTRONICS / SIGMA INDUCTORS SC30680KT

Search for other parts like SC30680 »