Sigma SC301R5KT

Ind Power Shielded Wirewound 1.5uH 10% 7.9MHz 28Q-Factor 895mA AXL Ammo Pack

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96K5775 1,267 Buy Now »
USD
5.15 4.52 4.07 3.05 3.05
Avnet
SC301R5KT 0 ··
USD
1.31
Allied Electronics
E5272630 n/s Buy Now »
USD
1.58
PEI Genesis
SC301R5KT 0 ··
Farnell
1174258 1,307 Buy Now »
GBP
2.85 2.85 1.28 0.935 0.899
element14 APAC
1174258 1,267 Buy Now »
SGD
4.40 3.41 3.01 3.01
Avnet Europe
SC301R5KT 0 ··
EUR
1.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SC301R5KT Contact ··

Descriptions

INDUCTOR, AXIAL, 1.5UH
element14 APAC
SC30-10-2515-10 1.5UH AMMO 100
PEI Genesis
SC30-10-2515-10 1.5UH AMMO 1000, 1624011-1
Allied Electronics
Ind Power Shielded Wirewound 1.5uH 10% 7.9MHz 28Q-Factor 895mA AXL Ammo Pack
Avnet
INDUCTOR, AXIAL, 1.5UH
Farnell
SC30-10-2515-10 1.5UH AMMO 1000
TE Connectivity
POWER INDUCTOR, 1.5UH, 895MA, 10% 140MHZ
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Color Yellow
Lead Length 25 mm
Self Resonant Frequency 140 MHz
Packaging Ammo Pack
Q-Factor 28
Number of Pins 2
Resonant Frequency 140 MHz
Current Rating 895 mA
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Through Hole
RoHS Compliant
Shielding No
Voltage Rating (AC) 700 V
Resistance 220 mΩ
Inductance 1.5 µH

Documents

Farnell
Datasheet 5 pages 10 years ago
Datasheet 5 pages 13 years ago
Tyco Electronics
Datasheet 5 pages 4 years ago
element14 APAC
Datasheet 5 pages 4 years ago
TE Connectivity
Datasheet 16 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TE Connectivity / Sigma Inductors SC301R5KT
Sigma Inductors SC301R5KT
TYCO ELECTRONICS / SIGMA SC301R5KT
Sigma Electric SC301R5KT
SIGMARELAYS SC301R5KT
SIGMAPOWER SC301R5KT
TYCO ELECTRONICS / SIGMA INDUCTORS SC301R5KT

Search for other parts like SC301 »