NXP Semiconductors SC28C94A1A

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SC28C94A1A 13 Buy Now »
USD
20.36 20.36 20.36 20.36 20.36
EarthTron
SC28C94A1A 2 ··
Freedom EMG
SC28C94A1A 11 ··
C Plus Electronics
SC28C94A1A Yes Send RFQ »
Abtronics
SC28C94A1A 4 ··
NetSource Technology
SC28C94A1A 50 ··
Abacus Technologies
SC28C94A1A 2,083 ··
Ewing Components
SC28C94A1A 7,071 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SC28C94A1A Contact Send RFQ »
XS Micro
SC28C94A1A Contact ··
SemiconductorPLUS
SC28C94A1A Contact ··

Technical Specifications

Mounting Type Surface Mount
RoHS Compliant
Data Rate 1 Mbps
Number of Pins 52
Clock Speed 8 MHz
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Packaging Tube

Documents

Digi-Key
Datasheet 39 pages 10 years ago
Farnell
Datasheet 38 pages 18 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS SC28C94A1A
NXP SC28C94A1A
PHIL SC28C94A1A
PHILLIPS SC28C94A1A
PHI SC28C94A1A
PHILIPS/NXP SC28C94A1A
PHILIP SC28C94A1A
NXP SEMI SC28C94A1A
PHILIPS SEMICONDUCTORS SC28C94A1A
Philips Semiconductor SC28C94A1A
PHILPS SC28C94A1A
PHILIPS SEMI SC28C94A1A
NXP/PHILIPS SC28C94A1A
NXP SEMICONDUCTOR SC28C94A1A
PHILIPS COMPONENTS SC28C94A1A
PHL SC28C94A1A
PHLIPS SC28C94A1A
PHILIPS ECG SC28C94A1A
PHILL SC28C94A1A
Philips Semiconducto SC28C94A1A
PHILLIP SC28C94A1A
PHILI SC28C94A1A
PHIL/SIG SC28C94A1A
PHILTPS SC28C94A1A
ERO SC28C94A1A
Philips Semiconductors SC28C94A1A
NXP Semiconductors NV SC28C94A1A
NXP SC28C94A1A

Search for other parts like SC28 »