Souriau SC24ML-1TK6

Contact; Socket; Stamped; Sz 16; Crimp;26-24 AWG; Trim Trio SC Ser; Tin Plate

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SC24ML1TK6 12,000 Buy Now »
Digi-Key
SOU1258-ND 759 Buy Now »
USD
0.590 0.552 0.423 0.304 0.299
Newark
88K2684 2 Buy Now »
USD
12.94 9.55 8.05 8.05 8.05
TTI
SC24ML1TK6 2,792 Buy Now »
USD
0.322 0.322 0.322
Mouser
649-SC24ML1TK6 1,279 Buy Now »
USD
0.580 0.552 0.423 0.304 0.280
Heilind Electronics
SOISC24ML-1TK6 2,815 Buy Now »
USD
0.368 0.368 0.368 0.317 0.299
Allied Electronics 2
70322519 538 Buy Now »
USD
0.600 0.530 0.300 0.300 0.300
70129455 0 ··
USD
0.350 0.350 0.350
Interstate Connecting Components
SC24ML-1TK6 2,815 Buy Now »
PEI Genesis
SC24ML1TK6 0 ··
Farnell 2
1254746 2 Buy Now »
GBP
15.34 11.32 9.54 9.54 9.54
3651976 757 Buy Now »
GBP
0.293 0.241 0.236
element14 APAC 2
1254746 2 Buy Now »
SGD
18.32 18.32 18.32 18.32 18.32
3651976 312 Buy Now »
SGD
0.621 0.444 0.403
RS Components
4373728 240 Buy Now »
GBP
0.355 0.328 0.248 0.248
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Panther Parts
SC24ML1TK6 273 Send RFQ »
Electronic Supply
SC24ML-1TK6 0 Send RFQ »
STLAA.com
SC24ML1TK6 2,329 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SC24ML-1TK6 Contact ··
SemiconductorPLUS
SC24ML-1TK6 Contact ··
TransparentC
SC24ML-1TK6 Contact ··
XS Micro
SC24ML-1TK6 Contact ··

Descriptions

Connector Contact F 1 POS Crimp ST 1 Terminal 1 Port Loose Piece
North Star Micro
Contact; Socket; Stamped; Sz 16; Crimp;26-24 AWG; Trim Trio SC Ser; Tin Plate
Allied Electronics
Trim Trio Circular Connectors SCK 24AWG Tin
Mouser
Tin plate crimp socket contact 26-24awg
RS Components
CRIMP SOCKET, 24AWG; Connector Type:Contact, Crimp; Gender:Socket; Termination Method:Crimp; Contact Material:Copper Alloy; Series:TRIM TRIO METALOK BANTAM QIKMATE; Contact Plating:Tin Alloy; Wire Size, AWG:24AWG; Current Rating:13A; Max Cable Diameter:1.58mm; Min Cable Diameter:0.89mm; Resistance, Contact:6mohm; Voltage, Working:750V; Wire Area Size Max:0.25mm²; Wire Area Size Min:0.13mm²; Wire Size, AWG Max:24AWG; Wire Size, AWG Min:26AWG; Pack Size:25
Farnell
CONTACT SOCKET 24-26AWG CRIMP
Digi-Key
TRIMTRIO CON 16 SKT CRIMP
PEI Genesis
CRIMP SOCKET, 24AWG; Series:TRIM TRIO; For Use With:TRIM TRIO Connectors; Current Rating:13A; Contact Plating:Tin; Contact Material:Copper; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:1.58mm; Cable Diameter Min:0.89mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Tin Alloy; Contact Resistance:6mohm; Gender:Receptacle; Pack Quantity:25; Termination Method:Crimp; Wire Area Size Max:0.25mm²; Wire Area Size Min:0.13mm²; Wire Size:24AWG; Wire Size AWG Max:24AWG; Wire Size AWG Min:26AWG; Working Voltage:750V
element14 APAC
Contact; Connector Type:Contact; Gender:Female; Contact Termination:Crimp; Contact Material:Copper; Series:SC; Contact Plating:Tin; Wire Size (AWG):26-24; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark

Technical Specifications

Contact Plating Tin
REACH SVHC Compliance No SVHC
Gender Female
Packaging Bag
Size-Length 18.034 mm
Contact Resistance 6 mΩ
Wire Gauge 24 AWG
RoHS Compliant
Contact Material Copper Alloy
Current Rating 13 A
Lead-Free Status Lead Free

Documents

Newark
Datasheet 2 pages 13 years ago
element14 APAC
Datasheet 2 pages 15 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 27 pages 8 years ago

Images

Alternate Names

SOU SC24ML-1TK6
SOURIAU USA SC24ML-1TK6
SOUR SC24ML-1TK6
SOURIA SC24ML-1TK6
Souriau Connection Technology SC24ML-1TK6
MAI SC24ML-1TK6
SOURIAU INC SC24ML-1TK6
SOURIAU CONNECTORS SC24ML-1TK6
SOURIAU CONNECTION TECHNOLOGY (VA) SC24ML-1TK6
Souriau Industrial SC24ML-1TK6
SOURIAU HI-REL SC24ML-1TK6
SOURI SC24ML-1TK6
SOURIAU CONNECTION SC24ML-1TK6
SOURIAU USA INC SC24ML-1TK6
SOURIAU/BENDIX SC24ML-1TK6
Souriau Connection Technolgy SC24ML-1TK6
FCI/BURNDY/SOURIAU SC24ML-1TK6
Souriau SAS SC24ML-1TK6
DEUTSCH/SOURIAU SC24ML-1TK6
berg/souriau SC24ML-1TK6
CITI/ SOURIAU SC24ML-1TK6
CTI/SOURIAU SC24ML-1TK6
SOURIAU FRANCE SC24ML-1TK6
SOURIOU HI-REL SC24ML-1TK6

Search for other parts like SC24 »