NXP Semiconductors SC18IM700IPW,112

NXP SC18IM700IPW, 112 Interface Bridges, I2C to UART, 2.4 V, 3.6 V, TSSOP, 16 Pins, -40 C

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight4.535924 g
Technical
Data Rate9.6 kbps
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage-500 mV
Nominal Supply Current15 mA
Operating Supply Current9 mA
Operating Supply Voltage3.6 V
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC18IM700IPW,112.

Upverter
Datasheet22 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet8 pages12 years ago
Jameco
Datasheet21 pages18 years ago
Farnell
Datasheet10 pages19 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.088
Stock
455,832
505,670
Authorized Distributors
0
6
Case/Package
TSSOP
-
Number of Pins
16
-
Logic Function
-
-
Interface
UART
I2C, UART
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
9.6 kbps
460.8 kbps
Min Supply Voltage
-500 mV
2.4 V
Max Supply Voltage
5.5 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors SC18IM700IPW,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors SC18IM700IPW,112 provided by its distributors.

NXP SC18IM700IPW,112 Interface Bridges, I2C to UART, 2.4 V, 3.6 V, TSSOP, 16 Pins, -40 C
Master I2C Bus Controller I2C/UART Interface 2.5V/3.3V 16-Pin TSSOP Bulk
IC, I2C BUS-UART INTERFACE, 16TSSOP; Bridge Type: I2C to UART; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Lanes: 1; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.4V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC18IM700IPW 112
  • SC18IM700IPW-112
  • SC18IM700IPW112

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight4.535924 g
Technical
Data Rate9.6 kbps
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage-500 mV
Nominal Supply Current15 mA
Operating Supply Current9 mA
Operating Supply Voltage3.6 V
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC18IM700IPW,112.

Upverter
Datasheet22 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Factory Futures
Datasheet8 pages12 years ago
Jameco
Datasheet21 pages18 years ago
Farnell
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago