NXP Semiconductors SC16IS741IPW,112

SC16IS741 Series I2C / SPI 5 Mbit/s 64-byte FIFO Single UART - TSSOP-16

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Data Rate5 Mbps
Max Supply Current6 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS741IPW,112.

SHENGYU ELECTRONICS
Datasheet52 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.635
$ 1.635
Stock
259,362
687,268
687,268
Authorized Distributors
1
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors SC16IS741IPW,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors SC16IS741IPW,112 provided by its distributors.

SC16IS741 Series I2C / SPI 5 Mbit/s 64-byte FIFO Single UART - TSSOP-16
SC16IS741 Tube 2008 I2C SPI UART interface controller 2.5V 3.3V 6mA -40C~95C
UART 1-CH 64Byte FIFO 2.5V/3.3V 16-Pin TSSOP Tube
UART, 1 CH, 5MBPS, 3.6V, TSSOP-16
UART, 1 CH, 5MBPS, 3.6V, TSSOP-16; No. of Channels: 1 Channel; Data Rate: 5Mbps; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Data Rate5 Mbps
Max Supply Current6 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS741IPW,112.

SHENGYU ELECTRONICS
Datasheet52 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago