Try the Octopart BOM Tool! Ad
octopart.com

Semtech SC1563ISK3.3TRT

LDO Regulator 1.2V to 4.8V/3.3V 0.5A 5-Pin SOT-23 T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1457122 0 ··
SGD
3.29 3.29 3.14 2.91 2.62
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
SC1563ISK-3.3TRT 22,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SC1563ISK3.3TRT Contact ··

Descriptions

LDO Regulator 1.2V to 4.8V/3.3V 0.5A 5-Pin SOT-23 T/R
North Star Micro
IC, LDO REG, 3.3V, 500MA, SMD; Primary Input Voltage:6.5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:350mV; No. of Pins:5; Output Current:500mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +85°C; Accuracy %:1%; Base Number:1563; Input Voltage Max:6.5V; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:500mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOT-23; Supply Voltage Max:6.5V; Supply Voltage Min:2.2V; Termination Type:SMD; Voltage Regulator Type:Positive Fixed
element14 APAC

Technical Specifications

Case / Package / Footprint SOT-23
Mounting Type Surface Mount
Output Current 500 mA
RoHS Compliant
Number of Outputs 1
Number of Pins 5
Input Voltage (DC) 6.5 V (max)
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Dropout Voltage 350 mV
Output Voltage 3.3 V

Documents

Farnell
Datasheet 10 pages 11 years ago
Onlinecomponents.com
Datasheet 10 pages 11 years ago

Images

Alternate Names

SEMTECH CORP SC1563ISK3.3TRT
SEMTEC SC1563ISK3.3TRT
SEM SC1563ISK3.3TRT
SEMT SC1563ISK3.3TRT
SEMTECH CORPORATION SC1563ISK3.3TRT
SEMTCH SC1563ISK3.3TRT
SEMTECH ELECTRONICS LTD SC1563ISK3.3TRT
SEMTECH INTERNATIONAL SC1563ISK3.3TRT
SMH SC1563ISK3.3TRT
SEMTECH INTL SC1563ISK3.3TRT
SEMTECHCO SC1563ISK3.3TRT
SEMTECHCORR SC1563ISK3.3TRT
SEMTECH CORPOR SC1563ISK3.3TRT
SEMTECH (VA) SC1563ISK3.3TRT
SEMTECH Pb-free SC1563ISK3.3TRT
SEMTECH/ PDE SC1563ISK3.3TRT
SEMTECH-COMMERCIAL SC1563ISK3.3TRT
SEMTECH/NONE SC1563ISK3.3TRT
SEMTECH/79'S SC1563ISK3.3TRT
SEMTECH CORPIS CHRISTI SC1563ISK3.3TRT
SEMTECH LTD SC1563ISK3.3TRT

Search for other parts like SC1563 »