Mallory Sonalert SC110NJ

Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountPanel
Number of Terminals2
Weight59.5 g
Technical
Current Rating24 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Max Supply Current24 mA
Max Supply Voltage120 V
Min Operating Temperature-30 °C
Min Supply Voltage30 V
Operating Supply Current24 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.9 kHz
TerminationScrew
Dimensions
Diameter42.926 mm
Height32.9 mm
Length34.8 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC110NJ.

element14 APAC
Datasheet1 page15 years ago
Newark
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-19.38%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SC110NJ.

Descriptions

Descriptions of Mallory Sonalert SC110NJ provided by its distributors.

Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Piezo Buzzers & Audio Indicators SLOW INTER 30-120V
Buzzers, Slow Pulse 30-120 VAC/DC, 80-95dBA, 2.9 KHz, Panel Mount, SC Series | Mallory Sonalert SC110NJ
AUDIO PIEZO IND 30-120V PNL MNT
Exempt for Military/National Security
Transducer, Piezo, 2.9Khz, 95Dba, 120V; Transducer Function:Alarm; Tones:Slow Pulse; Supply Voltage Min:30V; Supply Voltage Max:120V; Operating Current Max:24Ma; Sound Level Spl:95Dba; Resonant Frequency:2.9Khz; Product Range:- Rohs Compliant: No |Mallory SC110NJ

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountPanel
Number of Terminals2
Weight59.5 g
Technical
Current Rating24 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Max Supply Current24 mA
Max Supply Voltage120 V
Min Operating Temperature-30 °C
Min Supply Voltage30 V
Operating Supply Current24 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.9 kHz
TerminationScrew
Dimensions
Diameter42.926 mm
Height32.9 mm
Length34.8 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC110NJ.

element14 APAC
Datasheet1 page15 years ago
Newark
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant