Mallory Sonalert SC110CP

Audio 22mA Screw 30VDC/30VAC 2400Hz to 3400Hz Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel
Number of Terminals2
Technical
Current Rating22 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Max Supply Current22 mA
Min Operating Temperature-30 °C
Operating Supply Current22 mA
PackagingBulk
Self Resonant Frequency2.9 kHz
TerminationScrew
Dimensions
Height61.5 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC110CP.

Newark
Datasheet1 page11 years ago
element14
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SC110CP.

Descriptions

Descriptions of Mallory Sonalert SC110CP provided by its distributors.

Audio 22mA Screw 30VDC/30VAC 2400Hz to 3400Hz Panel Mount
AUDIO PIEZO IND 30-120V PNL MNT
Audible Alarm; Frequency Range:2.4kHz to 3.4kHz; Tones:Chime; Sound Output Level:75dBA; Current Rating:22mA; Transducer Function:Alarm; Supply Voltage Range:30V to 120V; Color:Black; External Depth:49.21mm; External Diameter:42.85mm ;RoHS Compliant: No

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
ColorBlack
MountPanel
Number of Terminals2
Technical
Current Rating22 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Max Supply Current22 mA
Min Operating Temperature-30 °C
Operating Supply Current22 mA
PackagingBulk
Self Resonant Frequency2.9 kHz
TerminationScrew
Dimensions
Height61.5 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC110CP.

Newark
Datasheet1 page11 years ago
element14
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalscUL
RoHSCompliant