COOPER BUSSMANN SC-12 Fuse, 12A, Class G, SC, 600VAC/170VDC. More details: Fuse, 12 Fuse Amps, Nonindicating, SC Series, 600VAC/170VDC Voltage Rating, Time Delay, G Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, 10kA at 170VDC, Length 1-5/16 In., Diameter 7/16 In., Functionally Equal To Ferraz/Gould AG1, Littlefuse SLC, Standards CE, UL 248-5 Guide JDDZ, CSA Guide 1422-01
Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:
BUSSMANN
COOPER BUSSMAN
BUSSMAN
BUSS
BUSSMANN/COOPER
BUS
Eaton Bussmann
COOPER BUSS
BUSSMA
BUSS FUSES
COOPER BUSSMANN INC
MAGNUM/COOPER BUSSMANN
BUSSMN
BUSSMANN BY EATON
BUSSMANN DIVISION
EDISON
BUSS FUSE
BUSSMANN / EATON
BUSSMAN FUSES
COOPER BUSSM
EATON BUSSMANN SERIES
BUSSMANN COOPER BUSS
Eaton / Cooper Bussmann
COOPER BUSSMANN LLC
Bussmann Cooper Industries
Part Number Aliases
This part may be known by these alternate part numbers: