Hubbell Wiring Device-Kellems SBSB2

HUBBELL WIRING DEVICE-KELLEMS SBSB2 Spider Box 50 Amp Straight Blade S. More details: Spider Box 50 Amp Straight Blade S...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Electronics
SBSB2 0 ··
Amazon
B00IS2XCTI n/s Buy Now »
USD
2389.48 2389.48 2389.48 2389.48 2389.48
Newark
14C6627 0 ··
USD
1926.02 1779.74 1718.79 1718.79 1718.79
Zoro
G0800549 Yes ··
USD
2417.33 2417.33 2417.33 2417.33 2417.33
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00IS2XCTI Buy Now »
Electronic Supply
SBSB2 7 Send RFQ »

Descriptions

SPIDER BOX STRAIGHT BLADE
Newark
SPIDER BOX STRAIGHT BLADE
Sager Electronics
Hubbell Wiring Systems SBSB2 Spider II Temporary Power Box with 20A 125V 6-Receptacles, 30A 250V Locking Receptacle, 50A 125/250V Inlet and Outlet, Straight Blade Style, 50A, 120/240VAC, Yellow. Spider II temporary power distribution system set. Straight blade style. Gasketed latching receptacle lift covers. Type 3R metallic enclosure and heavy duty, abuse resistant legs. Standard stab termination circuit breakers with gasketed lift cover
Amazon Seller
Hubbell Wiring Systems SBSB2 Spider II Temporary Power Box with 20A 125V 6-Receptacles, 30A 250V Locking Receptacle, 50A 125/250V Inlet and Outlet, Straight Blade Style, 50A, 120/240VAC, Yellow. Spider II temporary power distribution system set. Straight blade style. Gasketed latching receptacle lift covers. Type 3R metallic enclosure and heavy duty, abuse resistant legs. Standard stab termination circuit breakers with gasketed lift cover
Amazon
HUBBELL WIRING DEVICE-KELLEMS SBSB2 Spider Box 50 Amp Straight Blade S. More details: Spider Box 50 Amp Straight Blade Sbsb2
Zoro

Technical Specifications

RoHS Non-Compliant

Images

Alternate Names

HUBBELL SBSB2
HUBBEL SBSB2
HUBBLE SBSB2
HUBBELL WIRING DEVICES SBSB2
HUBBELL WIRING DEVICES/KELLEMS SBSB2
HUB SBSB2
HUBB SBSB2
HUBBELL PREMISE WIRING SBSB2
HUBBELL INCORPORATED SBSB2
Hubbell Wiring SBSB2
HUBBELL CONNECTORS SBSB2
Hubbell Wiring Systems SBSB2
HUBBELL WIRING DEVICES/KE SBSB2
HUBBELL-WIRING DEVICE DIVSION SBSB2
Kellms SBSB2
HUBBELL WIRING DEVICE SBSB2
Hubbell Premise SBSB2
Hubbell Device-Kellems SBSB2
Kellems SBSB2

Search for other parts like SBSB2 »