Hubbell Wiring Device-Kellems SBSB1A

Circuit Protection Misc 6 GFCI Protected Receptacle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Electronics
SBSB1A 0 ··
Grainger
4D577 Yes ··
USD
2953.00 2953.00 2953.00 2953.00 2953.00
Newark
72K0308 0 ··
USD
1780.66 1645.42 1589.07 1589.07 1589.07
Allied Electronics
70575167 0 ··
USD
2017.54 2017.54 2017.54 2017.54 2017.54
Zoro
G2614412 Yes ··
USD
2079.00 2079.00 2079.00 2079.00 2079.00
Raptor Supplies
GR0448409 Yes ··
GBP
2796.60 2796.60 2796.60 2796.60 2796.60
Electro Sonic
SBSB1A 0 ··
USD
1646.64 1562.20 1562.20 1562.20 1562.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
SBSB1A 6 Send RFQ »

Descriptions

HUBBELL WIRING DEVICE-KELLEMS SBSB1A Power Distribution Box, 50 AC, 120V. More details: Ground Fault Interrupter, Spider Box Type, Amps AC 50, 120/250 VAC, Single Phase, NEMA Receptacle 6 GFCI 5-20R and 1 250V 30A Twist Lock, Inlet Twist Lock 50A @125/250 VAC, Outlet Twist Lock 50A @125/250 VAC, Indoor/Outdoor, NEMA Configuration 3R Weatherproof, Yellow, Industrial Grade, Manual Reset, Metallic, For Use With G3030054, Provides Personal Protection Against Electrical Shock On Job Sites When Using Temporary Power, NEC 305-6 And UL 1640
Zoro
SPIDER BOX, 50AMP STRAIGHT BLADE
Allied Electronics
Spider Box, 50AMP Straight Blade
Newark
Hubbell Wiring Device-kellems Box (spider) yellow, gfci. Model: SBSB1A. More details: Ground Fault Interrupter, Type Spider Box, Voltage Rating 120, Number Of Poles -, Number Of Wires -, Amps 50 Ac, Hp -, Color Yellow, Material Of Construction Metallic, Nema Rating 3r Weatherproof, Nema Plug Configuration -, Nema Receptacle (7) 5-20r, (1) 50a Twist Lock, Outlet 50a @125/250 Vac, Inlet Twist Lock 50a @125/250 Vac, Reset Type Manual, For Use With 3d322, Standards Nec 305-6 And Ul 1640
Grainger
Circuit Protection Misc 6 GFCI Protected Receptacle
Sager Electronics
Hubbell Wiring Systems SBSB1A Spider II Temporary Power Box with 20A 125V 7-Receptacles, 50A 125/250V Inlet and Outlet, Straight Blade Style, 50A, 120/240VAC, Yellow. Spider II temporary power distribution system set. Straight blade style. Gasketed latching receptacle lift covers. Type 3R metallic enclosure and heavy duty, abuse resistant legs. Standard stab termination circuit breakers with gasketed lift cover
Amazon
Power Distribution Box 50 AC 120V - GR0448409
Raptor Supplies
Hubbell Wiring Systems SBSB1A Spider II Temporary Power Box with 20A 125V 7-Receptacles, 50A 125/250V Inlet and Outlet, Straight Blade Style, 50A, 120/240VAC, Yellow. Spider II temporary power distribution system set. Straight blade style. Gasketed latching receptacle lift covers. Type 3R metallic enclosure and heavy duty, abuse resistant legs. Standard stab termination circuit breakers with gasketed lift cover
Amazon Seller

Technical Specifications

RoHS Non-Compliant

Documents

Allied Electronics
Datasheet 1 page 4 years ago

Images

Alternate Names

HUBBELL SBSB1A
HUBBEL SBSB1A
HUBBLE SBSB1A
HUBBELL WIRING DEVICES SBSB1A
HUBBELL WIRING DEVICES/KELLEMS SBSB1A
HUB SBSB1A
HUBB SBSB1A
HUBBELL PREMISE WIRING SBSB1A
HUBBELL INCORPORATED SBSB1A
Hubbell Wiring SBSB1A
HUBBELL CONNECTORS SBSB1A
Hubbell Wiring Systems SBSB1A
HUBBELL WIRING DEVICES/KE SBSB1A
HUBBELL-WIRING DEVICE DIVSION SBSB1A
Kellms SBSB1A
HUBBELL WIRING DEVICE SBSB1A
Hubbell Premise SBSB1A
Hubbell Device-Kellems SBSB1A
Kellems SBSB1A

Search for other parts like SBSB1 »