Diodes Inc. SBR1U200P1-7

Diode Super Barrier Rectifier 200V 1A 2-Pin PowerDI 123 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage820 mV
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation900 mW
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Manufacturer Package IdentifierPowerDI123
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current50 µA
Reverse Recovery Time25 ns
Schedule B8541100080
Dimensions
Height1 mm
Length3 mm
Width1.93 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR1U200P1-7.

element14 APAC
Datasheet4 pages13 years ago
Diodes Inc SCT
Datasheet5 pages7 years ago
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
+33.82%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SBR1U200P1-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. SBR1U200P1-7 provided by its distributors.

Diode Super Barrier Rectifier 200V 1A 2-Pin PowerDI 123 T/R
SBR1U200P1 Series 1 A 200 V Surface Mount Super Barrier Rectifier - POWERDI-123
SCHOTTKY RECTIFIER, 1A, 150V, POWERDI123; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: PowerDI 123; No. of Pins: 2Pins; Forward Voltage VF Max: 820mV; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 175°C; Product Range: SB Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage820 mV
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation900 mW
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Manufacturer Package IdentifierPowerDI123
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current50 µA
Reverse Recovery Time25 ns
Schedule B8541100080
Dimensions
Height1 mm
Length3 mm
Width1.93 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR1U200P1-7.

element14 APAC
Datasheet4 pages13 years ago
Diodes Inc SCT
Datasheet5 pages7 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago