Diodes Inc. SBR130S3-7

Diode Super Barrier Rectifier 30V 1A 2-Pin SOD-323 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage410 mV
Max Forward Surge Current (Ifsm)20 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current20 A
Peak Reverse Current50 µA
Schedule B8541100080
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR130S3-7.

Diodes Inc SCT
Datasheet4 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+109%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SBR130S3-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. SBR130S3-7 provided by its distributors.

Diode Super Barrier Rectifier 30V 1A 2-Pin SOD-323 T/R
SBR130S3 Series 30 V 1 A Super Barrier Rectifier Surface Mount - SOD-323
Diode Schottky 1A 30V SOD323 | Diodes Inc SBR130S3-7
DIODE SUPR BARRIER 30V 1A SOD323
Super Barrier Rectifier Sod323 T&r 3K
RECTIFIER, SINGLE, 30V, 1A, SOD-323;
26003002,整流器, 单, 30V, 1A, SOD-323;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR130S3-7.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage410 mV
Max Forward Surge Current (Ifsm)20 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current20 A
Peak Reverse Current50 µA
Schedule B8541100080
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR130S3-7.

Diodes Inc SCT
Datasheet4 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago