Sullins SBH11-PBPC-D17-RA-BK

Male Box Header - Pbt, Brass, Gold Flash Overall, .100 Inch Cc, 17X2 Position, R
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions34
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins SBH11-PBPC-D17-RA-BK.

Upverter
Datasheet1 page9 years ago

Inventory History

3 month trend:
-34.74%

Alternate Parts

Price @ 1000
$ 0.667
$ 1.305
$ 1.305
Stock
10,646
23,538
23,538
Authorized Distributors
1
6
6
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
34
34
34
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for Sullins SBH11-PBPC-D17-RA-BK.

Related Parts

Descriptions

Descriptions of Sullins SBH11-PBPC-D17-RA-BK provided by its distributors.

MALE BOX HEADER - PBT, BRASS, GOLD FLASH OVERALL, .100 INCH CC, 17x2 POSITION, R
CONN HEADR 2.54MM 34POS GOLD R/A

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions34
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins SBH11-PBPC-D17-RA-BK.

Upverter
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant