Sullins SBH11-PBPC-D05-ST-BK

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions10
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins SBH11-PBPC-D05-ST-BK.

Upverter
Datasheet1 page15 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+22.67%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.876
$ 2.81
$ 1.349
$ 0.822
$ 1.07
$ 1.25
$ 2.086
$ 0.778
$ 0.897
$ 2.105
Stock
147,646
375,816
140,418
134,482
339,227
317,649
338,393
51,898
145,134
278,311
106,994
Authorized Distributors
3
19
23
22
21
22
20
23
19
17
24
Gender
-
Male
Male
Male
-
-
Male
Male
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
-
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
10
10
10
10
10
10
10
10
Number of Rows
2
2
2
2
2
2
2
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Tin
Gold, Tin
Gold
Gold
Gold, Tin
Gold, Tin
Gold
Gold
Gold, Tin
Housing Material
-
Polyester
PBT
Thermoplastic
Thermoplastic
Thermoplastic
Thermoplastic
Thermoplastic
Polybutylene
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for Sullins SBH11-PBPC-D05-ST-BK.

Related Parts

Descriptions

Descriptions of Sullins SBH11-PBPC-D05-ST-BK provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
10 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header
Male Box, 10C, Straight; .100"CC, PBT, Brass, Gold Flsh; No Mounting, 105 C
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
PBT/BRASS STRAIGHT 5X2 POS (10PIN) 8.8 MM PROFILE .100

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions10
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins SBH11-PBPC-D05-ST-BK.

Upverter
Datasheet1 page15 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant