Sullins SBH11-NBPC-D13-SM-BK

26 Position Total Dual Row 2.54 mm Pitch SMT Male Shrouded Box Header
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions26
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins SBH11-NBPC-D13-SM-BK.

Upverter
Datasheet1 page9 years ago
Factory Futures
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-22.02%

Engineering Resources

View Evaluation kits and Reference designs for Sullins SBH11-NBPC-D13-SM-BK.

Related Parts

Descriptions

Descriptions of Sullins SBH11-NBPC-D13-SM-BK provided by its distributors.

26 Position Total Dual Row 2.54 mm Pitch SMT Male Shrouded Box Header
CONN HEADR 2.54MM 26POS GOLD SMD

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions26
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins SBH11-NBPC-D13-SM-BK.

Upverter
Datasheet1 page9 years ago
Factory Futures
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant